TDK 0.1 F Capacitor 63V dc, Screw - B41456B8100M600
- RS 제품 번호:
- 543-6735
- 제조사 부품 번호:
- B41456B8100M600
- 제조업체:
- TDK
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩188,540.00
재고있음
- 96 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 3 | ₩188,540.00 |
| 4 - 7 | ₩184,380.00 |
| 8 + | ₩180,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 543-6735
- 제조사 부품 번호:
- B41456B8100M600
- 제조업체:
- TDK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TDK | |
| Capacitance | 0.1F | |
| Product Type | Capacitor | |
| Voltage | 63V dc | |
| Construction | Cylindrical Can | |
| Mount Type | Screw | |
| Polarity | Polar | |
| Height | 143.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 76.9mm | |
| Termination Type | Screw | |
| Capacitor Ripple Current | 25A | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 60384-4, RoHS | |
| Lifetime | 12000 h | |
| Automotive Standard | No | |
| Equivalent Series Resistance ESR | 3mΩ | |
| Series | B41456 | |
| Leakage Current | 0pA | |
| Tolerance | ±20 % | |
| 모두 선택 | ||
|---|---|---|
브랜드 TDK | ||
Capacitance 0.1F | ||
Product Type Capacitor | ||
Voltage 63V dc | ||
Construction Cylindrical Can | ||
Mount Type Screw | ||
Polarity Polar | ||
Height 143.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 76.9mm | ||
Termination Type Screw | ||
Capacitor Ripple Current 25A | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 60384-4, RoHS | ||
Lifetime 12000 h | ||
Automotive Standard No | ||
Equivalent Series Resistance ESR 3mΩ | ||
Series B41456 | ||
Leakage Current 0pA | ||
Tolerance ±20 % | ||
B41456 Series
The B41456 series of aluminium capacitors from EPCOS has a charge-discharge proof construction with screw terminals. Reliable electrical contact is ensured by an all welded construction and these aluminium capacitors offer high ripple current capability and high reliability.
Features and Benefits:
Aluminium case with insulating PVC sleeve;Mounting with threaded stud, ring clips or clamps (not included);Poles with screw terminal connections;Long life;Compact Design;High reliability
Product Applications:
Suitable applications for B41456 aluminium capacitors include professional equipment switch mode power supplies and industrial electronics.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
관련된 링크들
- TDK 0.1 F Capacitor 63V dc, Screw - B41456B8100M600
- TDK 0.15 F Capacitor 63V dc, Screw - B41456B8150M600
- TDK 68000 μF Capacitor 63V dc, Screw - B41456B8689M600
- TDK 22000 μF Capacitor 63V dc, Screw - B41456B8229M600
- TDK 0.1 F Capacitor 63V dc, Screw - B41560A8100M600
- TDK 33000 μF Capacitor 100V, Screw - B41456B9339M600
- TDK 15 mF Capacitor 100V dc, Screw - B41456B9159M600
- TDK 0.1 F Capacitor 16V dc, Screw - B41456B4100M600