Nichicon 100 μF Capacitor 400V dc, Through Hole - UCY2G101MHD Radial Lead

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
243-7273
제조사 부품 번호:
UCY2G101MHD
제조업체:
Nichicon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nichicon

Capacitance

100μF

Product Type

Capacitor

Voltage

400V dc

Mount Type

Through Hole

Construction

Radial Can

Packaging

Tape

Length

35.5mm

Minimum Operating Temperature

-40°C

Diameter

16mm

Termination Type

Radial Lead

Capacitor Ripple Current

850mA

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

12000 h

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Automotive Standard

AEC-Q200

Tolerance

±20 %

Series

UCY

Leakage Current

1.7mA

Dissipation Factor

24%

COO (Country of Origin):
JP
The Nichicon's UCY series is miniature size aluminium capacitor have high ripple current and high reliability.

High ripple current and Long Life product withstanding load life of 10000 to 12000 hours at +105°C

Suited for power supply and ballast application

Compliant to the RoHS directive (2011/65/EU,(EU) 2015/863)

AEC-Q200 compliant

관련된 링크들