Nichicon 220 μF Capacitor 350V dc, Radial, Through Hole - UCY2V221MHD Radial Lead
- RS 제품 번호:
- 243-7278
- 제조사 부품 번호:
- UCY2V221MHD
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
250개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 50 units)*
₩288,100.00
마지막 RS 재고
- 최종적인 200 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 50 - 200 | ₩5,762.00 | ₩288,140.00 | - |
| 250 + | ₩5,590.00 | ₩279,480.00 | 2% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-7278
- 제조사 부품 번호:
- UCY2V221MHD
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 220μF | |
| Voltage | 350V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Tape | |
| Length | 46mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 18mm | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 1.3A | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lead Pitch | 7.5mm | |
| Lifetime | 12000 h | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200 | |
| Series | UCY | |
| Leakage Current | 3.2mA | |
| Tolerance | ±20 % | |
| Dissipation Factor | 24% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Product Type Capacitor | ||
Capacitance 220μF | ||
Voltage 350V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Tape | ||
Length 46mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Pin Count 2 | ||
Capacitor Ripple Current 1.3A | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 12000 h | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200 | ||
Series UCY | ||
Leakage Current 3.2mA | ||
Tolerance ±20 % | ||
Dissipation Factor 24% | ||
- COO (Country of Origin):
- JP
The Nichicon's UCY series is miniature size aluminium capacitor have high ripple current and high reliability.
High ripple current and Long Life product withstanding load life of 10000 to 12000 hours at +105°C
Suited for power supply and ballast application
Compliant to the RoHS directive (2011/65/EU,(EU) 2015/863)
AEC-Q200 compliant
관련된 링크들
- Nichicon 220 μF Capacitor 350V dc, Radial, Through Hole Radial Lead
- Nichicon 220 μF Capacitor 250V dc, Radial, Through Hole - UCS2E221MHD Radial Lead
- Nichicon 220 μF Capacitor 50V dc, Radial, Through Hole - UEP1H221MHD Radial Lead
- Nichicon 220 μF Capacitor 100V dc, Radial, Through Hole - UVZ2A221MHD Radial Lead
- Nichicon 220 μF Capacitor 63V dc, Radial, Through Hole - UPM1J221MHD Radial Lead
- Nichicon 220 μF Capacitor 160V dc, Radial, Through Hole - UVR2C221MHD Radial Lead
- Nichicon 220 μF Capacitor 100V dc, Radial, Through Hole - UPJ2A221MHD Radial Lead
- Nichicon 47 μF Capacitor 500V dc, Radial, Through Hole - UCY2H470MHD6 Radial Lead