RS PRO 680 μF Capacitor 50V dc, Radial, Through Hole Radial Lead
- RS 제품 번호:
- 181-5558P
- 제조업체:
- RS PRO
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal 60 units (supplied in a bag)*
₩51,840.00
일시적 품절
- 3,580 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 60 - 280 | ₩864.00 |
| 300 + | ₩708.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 181-5558P
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Capacitor | |
| Capacitance | 680μF | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Height | 21mm | |
| Length | 21mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Capacitor Ripple Current | 16.1A | |
| Pin Count | 2 | |
| Termination Type | Radial Lead | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 1000 h | |
| Lead Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Series | RS PRO | |
| Automotive Standard | No | |
| Tolerance | ±20 % | |
| Leakage Current | 3μA | |
| Dissipation Factor | 10% | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Capacitor | ||
Capacitance 680μF | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Height 21mm | ||
Length 21mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Capacitor Ripple Current 16.1A | ||
Pin Count 2 | ||
Termination Type Radial Lead | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000 h | ||
Lead Pitch 5mm | ||
Standards/Approvals RoHS | ||
Series RS PRO | ||
Automotive Standard No | ||
Tolerance ±20 % | ||
Leakage Current 3μA | ||
Dissipation Factor 10% | ||
- COO (Country of Origin):
- TW
RS PRO Electrolytic Capacitor
The RS PRO 680μF through-hole mount electrolytic capacitor has a voltage rating of 50VDC and leakage current of 2μA. This low impedance capacitor has dimensions of 13mm x 21mm (diameter x length). This capacitor is designed with a safety vent construction.
Features and Benefits
• Tolerance: ±20%
• Lifetime: 1000 hours
• Ripple current: 1650mA
• Dissipation factor: 10%
• Lead pitch: 5mm
• Load life: 3000∼10000 hours at 150 °C
• Impedance: 0.048ohm
• Operating temperature ranging between -25°C and 105°C
Applications
• Used in communication equipment
• Switching power supply
• Industrial measuring instruments
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
관련된 링크들
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 515015-601 | Latching Push Button Switch, IP67, Panel Mount
- Fluke LVD2 Non Contact Voltage Detector
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C