Nichicon 22 μF Capacitor 200V dc, Through Hole Radial Lead

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 200 units)*

₩161,200.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1,000 개 unit(s)이 배송 준비 됨

수량
한팩당
Per Box*
200 - 200₩806.00₩161,280.00
400 - 600₩786.00₩157,240.00
800 +₩774.00₩154,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
173-3263
제조사 부품 번호:
UBT2D220MPD8
제조업체:
Nichicon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nichicon

Capacitance

22μF

Product Type

Capacitor

Voltage

200V dc

Mount Type

Through Hole

Construction

Radial Can

Height

25mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Capacitor Ripple Current

126mA

Pin Count

2

Termination Type

Radial Lead

Maximum Operating Temperature

125°C

Lead Pitch

5mm

Lifetime

2000 h

Standards/Approvals

RoHS

Tolerance

±20 %

Series

BT

Automotive Standard

No

Dissipation Factor

20%

COO (Country of Origin):
CN

BT Series High Temperature (PET Sleeve)


Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:


High reliability

High ripple current

Long life up to 10,000 hours

관련된 링크들