Nichicon 22 μF Capacitor 63V dc, Through Hole Radial Lead

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
173-3232
제조사 부품 번호:
UBT1J220MPD8
제조업체:
Nichicon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Nichicon

Capacitance

22μF

Product Type

Capacitor

Voltage

63V dc

Construction

Radial Can

Mount Type

Through Hole

Height

11.5mm

Polarity

Polar

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

130mA

Maximum Operating Temperature

125°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

3.5mm

Equivalent Series Resistance ESR

2Ω

Tolerance

±20 %

Leakage Current

4μA

Series

BT

Automotive Standard

No

Dissipation Factor

10%

COO (Country of Origin):
CN

BT Series High Temperature (PET Sleeve)


Nichicon BT Series Aluminium Electrolytic Capacitors are high reliability, low impedance and a miniature size that offer a 10000-hour load life. The BT series features a high temperature range, a wide rated voltage range, and high ripple current. Suitable for automobile electronics where heavy-duty services are indispensable.

Features & Benefits:


High reliability

High ripple current

Long life up to 10,000 hours

관련된 링크들