KEMET 47 μF Capacitor 100V dc, Through Hole Axial
- RS 제품 번호:
- 172-6751
- 제조사 부품 번호:
- PEG124PD247VQL1
- 제조업체:
- KEMET
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 200 units)*
₩1,058,400.00
단종되는 중
- 최종적인 600 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Box* |
|---|---|---|
| 200 - 800 | ₩5,292.00 | ₩1,058,400.00 |
| 1000 + | ₩4,762.00 | ₩952,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-6751
- 제조사 부품 번호:
- PEG124PD247VQL1
- 제조업체:
- KEMET
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | KEMET | |
| Product Type | Capacitor | |
| Capacitance | 47μF | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Construction | Cylindrical Can | |
| Packaging | Box | |
| Polarity | Polar | |
| Length | 29mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 13mm | |
| Pin Count | 2 | |
| Termination Type | Axial | |
| Capacitor Ripple Current | 206mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | RoHS | |
| Equivalent Series Resistance ESR | 1.5Ω | |
| Tolerance | -10 to 30 % | |
| Automotive Standard | No | |
| Series | PEG124 | |
| Leakage Current | 32.2μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 KEMET | ||
Product Type Capacitor | ||
Capacitance 47μF | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Construction Cylindrical Can | ||
Packaging Box | ||
Polarity Polar | ||
Length 29mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 13mm | ||
Pin Count 2 | ||
Termination Type Axial | ||
Capacitor Ripple Current 206mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals RoHS | ||
Equivalent Series Resistance ESR 1.5Ω | ||
Tolerance -10 to 30 % | ||
Automotive Standard No | ||
Series PEG124 | ||
Leakage Current 32.2μA | ||
PEG 124 Series
From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.;This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).
Features and Benefits:
+105° and +125°C models are available;Low ESR;Low ESL;Long life;High reliability
Product Applications
These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.
Approvals
CECC 30302-003, GAM T1, CNET LNZ 44-04 compliance
관련된 링크들
- KEMET 47 μF Capacitor 100V dc, Through Hole - PEG124PD247VQL1 Axial
- KEMET 47 μF Capacitor 63V - PEG124MB247VQL1 Axial
- KEMET 22 μF Capacitor 100V dc, Axial, Through Hole Axial
- KEMET 470 μF Capacitor 100V dc, Axial, Through Hole Axial
- KEMET 220 μF Capacitor 100V dc, Axial, Through Hole Axial
- KEMET 470 μF Capacitor 25V dc, Axial, Through Hole Axial
- KEMET 220 μF Capacitor 25V dc, Axial, Through Hole Axial
- KEMET 2200 μF Capacitor 25V dc, Axial, Through Hole Axial