KEMET 47 μF Capacitor 63V, Axial, Through Hole - PEG124MB247VQL1 Axial

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
226-6971
제조사 부품 번호:
PEG124MB247VQL1
제조업체:
KEMET
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

KEMET

Product Type

Capacitor

Capacitance

47μF

Voltage

63V

Construction

Cylindrical Can

Mount Type

Axial, Through Hole

Packaging

Box

Polarity

Polar

Length

29mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Termination Type

Axial

Capacitor Ripple Current

190mA

Pin Count

2

Maximum Operating Temperature

125°C

Lifetime

8000 h

Standards/Approvals

RoHS

Equivalent Series Resistance ESR

1.6Ω

Leakage Current

3μA

Tolerance

-10 → 30 %

Series

PEG124

Automotive Standard

No

PEG 124 Series


From KEMET, the PEG124 series consists of high performance axial wire ended aluminium capacitors. With an all-welded polarised design, PEG124 aluminium capacitors have tinned copper wire leads. They feature a negative pole connected to the case and plastic insulation. These axial aluminium capacitors are constructed from an aluminium can, high-quality rubber gasket and a high purity aluminium lid. The system used to seal PEG124 capacitors ensures a low gas diffusion rate of electrolyte and electrolyte leakage-free operation. A low resistive electrolyte/paper system and the all-welded design ensures low ESR.;This series demonstrates outstanding electrical performance and has a very long life span (up to 27000 hours at +105°C).

Features and Benefits:


+105° and +125°C models are available;Low ESR;Low ESL;Long life;High reliability

Product Applications


These aluminium electrolytic capacitors are suited to applications requiring high stability, high reliability and a long life span. These capacitors can be used in coupling/decoupling, smoothing and energy storage in telecommunications applications. Other suitable applications include data processing, measuring, power supply systems and process control.

Approvals

CECC 30302-003, GAM T1, CNET LNZ 44-04 compliance

관련된 링크들