Nichicon 22 μF Capacitor 450V dc, Radial, Through Hole - UCS2W220MHD Radial Lead
- RS 제품 번호:
- 165-3969
- 제조사 부품 번호:
- UCS2W220MHD
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
100개 더 담고 ₩3,200.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 50 units)*
₩64,600.00
재고있음
- 150 개 단위 배송 준비 완료
- 추가로 2027년 1월 18일 부터 600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 50 - 50 | ₩1,292.00 | ₩64,640.00 | - |
| 100 - 150 | ₩1,260.00 | ₩63,000.00 | ₩3,200.00 |
| 200 + | ₩1,242.00 | ₩62,060.00 | ₩10,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 165-3969
- 제조사 부품 번호:
- UCS2W220MHD
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Product Type | Capacitor | |
| Capacitance | 22μF | |
| Voltage | 450V dc | |
| Construction | Radial Can | |
| Mount Type | Radial, Through Hole | |
| Polarity | Polar | |
| Height | 20mm | |
| Length | 20mm | |
| Minimum Operating Temperature | -25°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 730mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 10000 h | |
| Standards/Approvals | No | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Series | CS | |
| Tolerance | ±20 % | |
| Leakage Current | 100μA | |
| Dissipation Factor | 24% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Product Type Capacitor | ||
Capacitance 22μF | ||
Voltage 450V dc | ||
Construction Radial Can | ||
Mount Type Radial, Through Hole | ||
Polarity Polar | ||
Height 20mm | ||
Length 20mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 730mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Lifetime 10000 h | ||
Standards/Approvals No | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
Series CS | ||
Tolerance ±20 % | ||
Leakage Current 100μA | ||
Dissipation Factor 24% | ||
- COO (Country of Origin):
- JP
Nichicon CS Series High Reliability
Nichicon CS Series Aluminium Electrolytic Capacitors are high reliability, miniature size products that have a 10,000 hour load life. The CS series features a wide temperature range, a rated voltage range of 200 to 450V, and high ripple current.
High reliability
High ripple current
Long life up to 10,000 hours
Lead free reflow soldering
관련된 링크들
- Nichicon 22 μF Capacitor 450V dc, Radial, Through Hole - UCS2W220MHD Radial Lead
- Nichicon 22 μF Capacitor 450V dc, Through Hole - UCS2W220MHD1TN Radial Lead
- Nichicon 22 μF Capacitor 350V dc, Radial, Through Hole - UCS2V220MHD Radial Lead
- Nichicon 22 μF Capacitor 400V dc, Through Hole - UCS2G220MHD Radial Lead
- Nichicon 10 μF Capacitor 450V dc, Radial, Through Hole - UCS2W100MHD Radial Lead
- Nichicon 68 μF Capacitor 450V dc, Radial, Through Hole - UCS2W680MHD Radial Lead
- Nichicon 22 μF Capacitor 450V dc, Radial, Through Hole - UVZ2W220MHD Radial Lead
- Nichicon 22 μF Capacitor 450V dc, Radial, Through Hole - UVR2W220MHD Radial Lead