Nichicon 22 μF Capacitor 450V dc, Through Hole - UCS2W220MHD1TN Radial Lead
- RS 제품 번호:
- 243-7263
- 제조사 부품 번호:
- UCS2W220MHD1TN
- 제조업체:
- Nichicon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 tape of 5 units)*
₩12,420.00
재고있음
- 추가로 2026년 11월 09일 부터 560 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Tape* |
|---|---|---|
| 5 - 45 | ₩2,484.00 | ₩12,420.00 |
| 50 - 95 | ₩2,432.00 | ₩12,160.00 |
| 100 + | ₩2,368.00 | ₩11,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 243-7263
- 제조사 부품 번호:
- UCS2W220MHD1TN
- 제조업체:
- Nichicon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Nichicon | |
| Capacitance | 22μF | |
| Product Type | Capacitor | |
| Voltage | 450V dc | |
| Construction | Radial Can | |
| Mount Type | Through Hole | |
| Packaging | Tape | |
| Length | 20mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 16mm | |
| Capacitor Ripple Current | 730mA | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Lifetime | 10000 h | |
| Lead Pitch | 7.5mm | |
| Leakage Current | 496μA | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Series | UCS | |
| Dissipation Factor | 24% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Nichicon | ||
Capacitance 22μF | ||
Product Type Capacitor | ||
Voltage 450V dc | ||
Construction Radial Can | ||
Mount Type Through Hole | ||
Packaging Tape | ||
Length 20mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 16mm | ||
Capacitor Ripple Current 730mA | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Lifetime 10000 h | ||
Lead Pitch 7.5mm | ||
Leakage Current 496μA | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Series UCS | ||
Dissipation Factor 24% | ||
The Nichicon's UCS series is miniature size aluminium capacitor have high ripple current and high reliability.
High ripple current and Long Life product withstanding load life of 8000 to 10000 hours at +105°C
Suited for power supply and ballast application
Compliant to the RoHS directive (2011/65/EU,(EU)2015/863)
관련된 링크들
- Nichicon 22 μF Capacitor 450V dc, Through Hole - UCS2W220MHD1TN Radial Lead
- Nichicon 47 μF Capacitor 450V dc, Radial, Through Hole - UCS2W470MHD1TN Radial Lead
- Nichicon 22 μF Capacitor 450V dc, Radial, Through Hole - UCS2W220MHD Radial Lead
- Nichicon 33 μF Capacitor 400V dc, Radial, Through Hole - UCS2G330MHD1TN Radial Lead
- Nichicon 22 μF Capacitor 350V dc, Radial, Through Hole - UCS2V220MHD Radial Lead
- Nichicon 10 μF Capacitor 450V dc, Radial, Through Hole - UCS2W100MHD Radial Lead
- Nichicon 68 μF Capacitor 450V dc, Radial, Through Hole - UCS2W680MHD Radial Lead
- Nichicon 47 μF Capacitor 450V dc, Radial, Through Hole Radial Lead