Panasonic 150 μF Capacitor 16V dc, Surface Solder - EEEFPC151XAP 900
- RS 제품 번호:
- 568-622
- 제조사 부품 번호:
- EEEFPC151XAP
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
225개 더 담고 ₩7,200.00 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩6,400.00
재고있음
- 추가로 2026년 11월 18일 부터 755 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 220 | ₩1,280.00 | ₩6,400.00 | - |
| 225 - 445 | ₩1,248.00 | ₩6,240.00 | ₩7,200.00 |
| 450 + | ₩1,224.00 | ₩6,120.00 | ₩25,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 568-622
- 제조사 부품 번호:
- EEEFPC151XAP
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Capacitance | 150μF | |
| Product Type | Capacitor | |
| Voltage | 16V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Height | 7.7mm | |
| Length | 7.7mm | |
| Package/Case | 900 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Ripple Current | 600mA | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Series | FP SMD | |
| Equivalent Series Resistance ESR | 160mΩ | |
| Leakage Current | 3μA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Capacitance 150μF | ||
Product Type Capacitor | ||
Voltage 16V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Height 7.7mm | ||
Length 7.7mm | ||
Package/Case 900 | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Ripple Current 600mA | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
Series FP SMD | ||
Equivalent Series Resistance ESR 160mΩ | ||
Leakage Current 3μA | ||
FP Series
Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.
AEC-Q200 qualified (some deviations apply)
Long life
High reliability
High ripple current
Low impedance
Surface mount
Applications
Panasonic FP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FP Series Type V aluminium capacitors can be utilised in home appliances including Air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
관련된 링크들
- Panasonic 150 μF Capacitor 16V dc, Surface Solder - EEEFPC151XAP 900
- Panasonic 150 μF Capacitor 16V dc, Surface Solder - EEEFKC151XAP 900
- Panasonic 150 μF Capacitor 25V dc, Surface Solder - EEEFTE151XAP 900
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder - EEEFPC221XAP 900
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder - EEEFPC101XAP 900
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFTV151XAP 900
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder 900
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder 900