Panasonic 150 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFTV151XAP 900
- RS 제품 번호:
- 729-6277
- 제조사 부품 번호:
- EEEFTV151XAP
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩9,140.00
재고있음
- 추가로 2026년 11월 18일 부터 170 개 단위 배송
- 추가로 2026년 11월 25일 부터 380 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 220 | ₩914.00 | ₩9,140.00 |
| 230 - 1140 | ₩896.00 | ₩8,960.00 |
| 1150 + | ₩734.00 | ₩7,340.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 729-6277
- 제조사 부품 번호:
- EEEFTV151XAP
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Product Type | Aluminium Electrolytic Capacitor | |
| Capacitance | 150μF | |
| Voltage | 35V dc | |
| Mount Type | Surface | |
| Packaging | Carrier Tape | |
| Polarity | Polar | |
| Height | 7.7mm | |
| Length | 7.7mm | |
| Package/Case | 900 | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6.3mm | |
| Pin Count | 2 | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 2000 h | |
| Standards/Approvals | RoHS | |
| Ripple Current | 600mA | |
| Equivalent Series Resistance ESR | 160mΩ | |
| Tolerance ± | 0.2 | |
| Automotive Standard | AEC-Q200 | |
| Series | FT | |
| Leakage Current | 52.5μA | |
| Dissipation Factor | 200% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Product Type Aluminium Electrolytic Capacitor | ||
Capacitance 150μF | ||
Voltage 35V dc | ||
Mount Type Surface | ||
Packaging Carrier Tape | ||
Polarity Polar | ||
Height 7.7mm | ||
Length 7.7mm | ||
Package/Case 900 | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Pin Count 2 | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Lifetime 2000 h | ||
Standards/Approvals RoHS | ||
Ripple Current 600mA | ||
Equivalent Series Resistance ESR 160mΩ | ||
Tolerance ± 0.2 | ||
Automotive Standard AEC-Q200 | ||
Series FT | ||
Leakage Current 52.5μA | ||
Dissipation Factor 200% | ||
Panasonic Series FT Aluminium Electrolytic Capacitor, 150μF Capacitance, 35V DC Voltage - EEEFTV151XAP
This aluminium electrolytic capacitor is designed for surface mount applications, featuring a capacitance of 150 μF and a voltage rating of 35V DC. With Compact dimensions of 6.3mm in diameter and a height of 7.7mm, it is well-suited for electronic devices requiring high efficiency and stability.
Features & Benefits
• Offers a lifespan of up to 2000 hours for long-term reliability
• Delivers a maximum ripple current of 600 mA to enhance performance
• Exhibits low equivalent series resistance at 160 mΩ for efficient operation
• Maintains performance across a wide temperature range from -55°C to +105°C
• Polarised design ensures correct polarity in circuit applications
• Complies with AEC-Q200 standards for automotive applications
Applications
• Utilised in automotive electronics for stability and performance
• Ideal for Compact electronic devices requiring surface mounting
• Employed in power management systems for improved energy efficiency
• Suitable for consumer electronics that demand high capacitance
What is the significance of the capacitance and voltage ratings?
The capacitance of 150 μF helps in maintaining charge, ensuring smooth operation in electrical circuits. The 35V DC voltage rating indicates the maximum voltage the capacitor can handle without risking failure, providing reliability in various applications.
How does the low equivalent series resistance benefit circuit design?
A low equivalent series resistance of 160 mΩ reduces energy losses during operation, enhancing overall efficiency and performance, especially in high-frequency applications.
Can this capacitor be used in high-temperature environments?
Yes, it is rated for operation in environments ranging from -55°C to +105°C, making it suitable for both extreme cold and hot conditions, ensuring consistent performance in diverse applications.
What factors contribute to the lifespan of this capacitor?
The specified lifespan of up to 2000 hours is influenced by factors such as operating temperature, ripple current, and installation conditions, which together ensure durability in demanding environments.
Why is it important for a capacitor to comply with AEC-Q200 standards?
Compliance with AEC-Q200 standards ensures that the capacitor meets specific automotive reliability requirements, making it Ideal for use in vehicle electronics where durability and performance are critical.
관련된 링크들
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFTV151XAP 900
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFTV151XAV
- Panasonic 150 μF Aluminium Electrolytic Capacitor 35V, Surface Surface Mount - EEEFTV151XAL SMD
- Panasonic 220 μF Aluminium Electrolytic Capacitor 25V dc, Surface Solder - EEEFTE221XAP 900
- Panasonic 100 μF Aluminium Electrolytic Capacitor 50V dc, Surface Solder - EEEFTH101XAP 900
- Panasonic 220 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder - EEEFPC221XAP 900
- Panasonic 100 μF Aluminium Electrolytic Capacitor 16V dc, Surface Solder - EEEFPC101XAP 900
- Panasonic 100 μF Aluminium Electrolytic Capacitor 35V dc, Surface Solder - EEEFPV101XAP 900