SMC Compressed Air Pipe Yellow Polyurethane 8 mm 20 m TU Series

Subtotal (1 unit)*

₩69,936.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩69,936.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-1017
제조사 부품 번호:
TU0805Y-20
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Compressed Air Pipe

Colour

Yellow

Material

Polyurethane

Length

20m

Maximum Operating Pressure

0.8 Mpa

Application

Pneumatic Tubing

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

5mm

Outside Diameter

8mm

Standards/Approvals

RoHS

COO (Country of Origin):
US

SMC Series TU Compressed Air Pipe, 5mm Inside Diameter, 20m Length - TU0805Y-20


This compressed Air pipe is a polyurethane pneumatic tubing designed for carrying compressed Air in industrial control systems. It is supplied in a continuous Coil suitable for routing in confined assemblies and is intended for use where a flexible, colour-coded conduit is beneficial for system identification and maintenance.

Features & Benefits


• 0.8MPa maximum operating pressure delivers consistent pneumatic performance
• Resistant to temperatures from -20°C to 60°C for varied environments
• Polyurethane construction provides enhanced flexibility for tight routing
• RoHS-compliant material selection supports regulated installations
• Bright yellow colouring aids Rapid Visual identification during servicing

**Applications**


• Suitable for connecting valves and actuators in automation panels
• Ideal for conveyor pneumatic controls in manufacturing lines
• Used with compressed Air distribution manifolds in assembly plants
• Can be used for pneumatic tool supply in maintenance workshops

What internal and external diameters are available for installation planning?


The tubing has an internal bore of 5mm and an external diameter of 8 mm, facilitating compatibility with common push-in fittings.

How long is the supplied length and how does that affect installation layout?


It is supplied as a 20 m length, allowing extended runs without coupling points in Compact installations.

How does the material behave under fluctuating ambient temperatures?


The polyurethane retains flexibility across the specified -20°C to 60°C range, reducing the risk of brittle failure in cold conditions and softening within the higher temperature limit.

Which industries will find the product’s characteristics most pertinent?


Sectors requiring compact, colour-coded pneumatic distribution—such as automation, electronics assembly, and mechanical workshops—will benefit from its flexibility and Visual identification.

관련된 링크들