SMC Compressed Air Pipe Yellow PUR 6 mm 20 m TU Series

Subtotal (1 unit)*

₩40,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩40,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
233-7311
제조사 부품 번호:
TU0604Y-20
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Compressed Air Pipe

Colour

Yellow

Material

PUR

Length

20m

Maximum Operating Pressure

8 bar

Application

General Pneumatic Tubing

Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

No

COO (Country of Origin):
VN

SMC Series TU Compressed Air Pipe, 4mm Inside Diameter, 20m Length - TU0604Y-20


This compressed Air pipe provides a flexible conduit for pneumatic systems in industrial environments. Designed for general pneumatic tubing, it facilitates Air distribution and control tasks across automation, electronics, electrical and mechanical workflows while operating across a wide temperature range.

Features & Benefits


• Polyurethane construction gives good abrasion resistance and flexibility
• Maximum operating pressure 8 bar supports moderate-pressure systems
• Operational temperature range down to -20°C suits cold environments
• Rated for use up to 60°C enables higher-temperature applications
• Narrow bore improves response in control circuits
• 20 m length supplies extended runs without frequent joins

**Applications**


• Suitable for pneumatic control lines in automation cabinets
• Ideal for connection to solenoid valves and actuators
• Used for workshop Air distribution to assembly tools
• Can be used for signal tubing in electronic test rigs
• Used with pneumatic fittings for machine-room installations

What material properties affect hose flexibility and wear?


The hose is MADE from polyurethane, which balances elasticity with resistance to abrasion and kinking, aiding long service life in moving assemblies.

How does the outside diameter influence fitting selection?


The outside diameter of 6mm requires push-in or compression fittings sized to that OD to ensure secure Seals and correct clamping.

Is the tubing suitable for long continuous runs without joints?


Yes, the supplied length of 20 m reduces the need for multiple connections, lowering leak risks and maintenance interventions.

How does the inside diameter affect pneumatic performance?


The 4mm internal bore helps maintain pressure stability and fast response for control and signal lines where airflow volumes are modest.

관련된 링크들