SMC Air Hose Green Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- RS 제품 번호:
- 270-4991
- 제조사 부품 번호:
- TUZ0604G-20
- 제조업체:
- SMC
Subtotal (1 unit)*
₩51,000.00
재고있음
- 추가로 2026년 11월 09일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩51,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-4991
- 제조사 부품 번호:
- TUZ0604G-20
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Air Hose | |
| Colour | Green | |
| Material | Polyurethane | |
| Length | 20m | |
| Maximum Operating Pressure | 8 bar | |
| Series | TUZ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Wear Resistant | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Model Number | TUZ0604 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Air Hose | ||
Colour Green | ||
Material Polyurethane | ||
Length 20m | ||
Maximum Operating Pressure 8 bar | ||
Series TUZ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Wear Resistant | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Model Number TUZ0604 | ||
- COO (Country of Origin):
- JP
SMC TUZ Series Air Hose, 4mm Inside Diameter, 20m Length - TUZ0604G-20
This Air hose is a polyurethane line designed to convey compressed Air in industrial settings. It provides a flexible connection between pneumatic equipment and Air supplies while maintaining performance across a broad temperature range. The hose is suitable for routine distribution and intermittent high-demand tasks in automation, electrical and mechanical environments.
Features & Benefits
• 8 bar maximum operating pressure for robust pneumatic performance
• Temperature range -20 to +60°C for varied environmental use
• Wear‑resistant material reduces abrasion-related maintenance
• Polyurethane construction delivers good flexibility and fatigue resistance
• Green colour improves Visual identification in cable runs
• Temperature range -20 to +60°C for varied environmental use
• Wear‑resistant material reduces abrasion-related maintenance
• Polyurethane construction delivers good flexibility and fatigue resistance
• Green colour improves Visual identification in cable runs
**Applications**
• Suitable for connecting compressors to tool manifolds in workshops
• Used with pick-and-place equipment in electronics assembly
• Ideal for pneumatic actuators in automated production lines
• Can be used for Air supply in electrical panel testing setups
• Suitable for machine‑shop blow‑off and cleaning tasks
• Used with pick-and-place equipment in electronics assembly
• Ideal for pneumatic actuators in automated production lines
• Can be used for Air supply in electrical panel testing setups
• Suitable for machine‑shop blow‑off and cleaning tasks
What material properties affect hose bend performance?
The polyurethane formulation offers elasticity that maintains flexibility under repeated bending and reduces kinking risk during dynamic movements.
How should the hose be stored to preserve service life?
Store coiled on a reel in a cool, dry location away from direct sunlight and chemicals to limit material degradation.
Can the hose be used for continuous high-temperature applications?
It is rated to operate at temperatures up to +60°C, so continuous use should not exceed this maximum to avoid accelerated ageing.
How does the hose cope with surface wear in confined layouts?
The wear‑resistant outer surface resists abrasion where it contacts fittings or routed runs, extending operational intervals between replacements.
관련된 링크들
- SMC Air Hose Red Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Air Hose Blue Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe White Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 20 m TUZ Series, TUZ0604
- SMC Air Hose Green Polyurethane 20 m, TUS0604
- SMC Compressed Air Pipe White Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Yellow Polyurethane 6 mm 100 m TUZ Series, TUZ0604
- SMC Compressed Air Pipe Red Polyurethane 6 mm 100 m TUZ Series, TUZ0604