Festo Compressed Air Pipe Natural Polyethylene 6 mm 50 m PLN Series, 193404
- RS 제품 번호:
- 250-2707
- Distrelec 제품 번호:
- 302-17-956
- 제조사 부품 번호:
- PLN-6X1-NT
- 제조업체:
- Festo
Subtotal (1 reel of 50 metres)*
₩243,460.00
재고있음
- 16 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩243,460.00 | ₩4,870.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-2707
- Distrelec 제품 번호:
- 302-17-956
- 제조사 부품 번호:
- PLN-6X1-NT
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Natural | |
| Material | Polyethylene | |
| Length | 50m | |
| Maximum Operating Pressure | 14 bar | |
| Application | General Pneumatic Tubing | |
| Series | PLN | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS, TUV Certificate issuing department B 013277 0506 00 | |
| Model Number | 193404 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Compressed Air Pipe | ||
Colour Natural | ||
Material Polyethylene | ||
Length 50m | ||
Maximum Operating Pressure 14 bar | ||
Application General Pneumatic Tubing | ||
Series PLN | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS, TUV Certificate issuing department B 013277 0506 00 | ||
Model Number 193404 | ||
- COO (Country of Origin):
- CZ
Festo PLN Series Compressed Air Pipe, 50m Length, Polyethylene - PLN-6X1-NT
This Festo compressed air pipe that is part of the PLN series, is a highly durable solution for various pneumatic applications. With a 6mm outside diameter, 4mm inside diameter, and 50m length, this polyethylene pipe is designed to withstand a wide range of operating pressures and temperatures. The natural colour tubing is ideal for use in different environments, making it a versatile option for pneumatic systems.
Features & Benefits
• Highly resistant to chemicals and hydrolysis, ensuring long-lasting performance
• Suitable for use with compressed air and water, meeting industry standards for quality
• Lightweight design with a min. bending radius of 11mm, allowing for easy installation and maintenance
• Temperature-dependent operating pressure range from -0.95 to 14 bar, providing flexibility in various conditions
• Food-safe material construction, making it suitable for applications in sensitive environments.
Applications
• Suitable for use in general pneumatic piping systems
• Ideal for applications requiring resistance to chemicals and high-pressure environments
Can it be used for compressed air applications?
Yes, it is designed for use with compressed air in accordance with ISO8573-1:2010.
Will it withstand high temperatures?
Yes, the pipe can handle temperatures ranging from -30 to 80 °C, making it suitable for diverse environments.
Is it suitable for food-safe applications?
Yes, the pipe is food-safe and can be used in sensitive environments as per the supplementary material information provided.
관련된 링크들
- Festo Compressed Air Pipe Natural Polyethylene 10 mm 50 m Pen Series, 543249
- Festo Compressed Air Pipe Red Polyethylene 6 mm 50 m, 558218
- SMC Compressed Air Pipe Natural Polyethylene 6 mm 20 m
- SMC Compressed Air Pipe Natural Polyethylene 12 mm 20 m
- Festo Compressed Air Pipe Translucent Polyethylene 6 mm 50 m Pen Series, 543247
- RS PRO Compressed Air Pipe Natural Polyethylene 8 mm 30 m RS PRO LDPE Series
- RS PRO Compressed Air Pipe Natural Polyethylene 10 mm 30 m RS PRO LDPE Series
- Festo Compressed Air Pipe Translucent Polyethylene 4 mm 50 m Pen Series, 543246