Festo Compressed Air Pipe Green Polyethylene 8 mm 50 m Pen Series, 551470
- RS 제품 번호:
- 250-2706
- Distrelec 제품 번호:
- 301-69-216
- 제조사 부품 번호:
- PEN-8X1,25-GN
- 제조업체:
- Festo
Subtotal (1 reel of 50 metres)*
₩81,636.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 미터당* |
|---|---|---|
| 1 + | ₩81,636.00 | ₩1,632.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 250-2706
- Distrelec 제품 번호:
- 301-69-216
- 제조사 부품 번호:
- PEN-8X1,25-GN
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Green | |
| Material | Polyethylene | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Energy Chains in Applications with High Cycle Rates | |
| Series | Pen | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 5.7mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | TUV Certificate issuing department B 013277 0506 00, RoHS, ISO8573-1:2010 (7:-:-) | |
| Model Number | 551470 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Compressed Air Pipe | ||
Colour Green | ||
Material Polyethylene | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Energy Chains in Applications with High Cycle Rates | ||
Series Pen | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 5.7mm | ||
Outside Diameter 8mm | ||
Standards/Approvals TUV Certificate issuing department B 013277 0506 00, RoHS, ISO8573-1:2010 (7:-:-) | ||
Model Number 551470 | ||
- COO (Country of Origin):
- CZ
The Festo plastic tubing is made from polyethylene which is suitable for energy chains in applications with high cycle rates . It is a standard O.D tubing for QS plug connectors, CN and CK fittings. The tube has a minimum bending radius of 22.5 mm.
Outside diameter is 8 mm
Bending radius relevant for flow rate is 35 mm
Colour is green
관련된 링크들
- Festo Compressed Air Pipe Green Polyethylene 6 mm 50 m Pen Series, 551469
- Festo Compressed Air Pipe Translucent Polyethylene 8 mm 50 m Pen Series, 543248
- Festo Compressed Air Pipe Black Polyethylene 8 mm 50 m Pen Series, 543242
- Festo Compressed Air Pipe Blue Polyethylene 8 mm 50 m Pen Series, 551458
- Festo Compressed Air Pipe Translucent Polyethylene 6 mm 50 m Pen Series, 543247
- Festo Compressed Air Pipe Black Polyethylene 6 mm 50 m Pen Series, 543241
- Festo Compressed Air Pipe Blue Polyethylene 6 mm 50 m Pen Series, 551457
- Festo Compressed Air Pipe Silver Polyethylene 4 mm 50 m Pen Series, 551462