Norgren Compressed Air Pipe Translucent PUR 12 mm 25 m PU2 Series
- RS 제품 번호:
- 220-3914
- 제조사 부품 번호:
- PU2-0012025C
- 제조업체:
- Norgren
대량 구매 할인 받기
5개 더 담고 ₩35,800.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 25 units)*
₩357,300.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
- 추가로 2026년 11월 24일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩357,300.00 | ₩14,292.00 | - |
| 5 - 9 | ₩350,140.00 | ₩14,006.00 | ₩35,800.00 |
| 10 + | ₩343,000.00 | ₩13,720.00 | ₩143,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-3914
- 제조사 부품 번호:
- PU2-0012025C
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Translucent | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 9 bar | |
| Series | PU2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 20°C | |
| Inside Diameter | 8mm | |
| Outside Diameter | 12mm | |
| Standards/Approvals | Consult IMI NORGREN | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Translucent | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 9 bar | ||
Series PU2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 20°C | ||
Inside Diameter 8mm | ||
Outside Diameter 12mm | ||
Standards/Approvals Consult IMI NORGREN | ||
제외
- COO (Country of Origin):
- ES
IMI Norgren Compressed Air Pipe, 12mm OD, 25mm Minimum Bend Radius - PU2 Series - PU2-0012025C
In need of a hose that meets the demands of your pneumatic application? Choose this versatile compressed air pipe from IMI Norgren for systems that operate between -40 and 80 bar. The tough polyurethane construction resists impact and wear to support long-lasting service in heavy-duty operations. It's also the right choice for challenging conditions as the line works without a hitch in temperatures between -40°C and +60°C. Thanks to a minimum bend radius of 25mm, it's child's play to navigate this tube in and around your components.
Features & Benefits
• 12mm outer diameter slips seamlessly into narrow gaps and apertures
• 25m-long roll gives you plenty to tackle multiple projects or connections
• Translucent design means you can easily spot visible clogging to speed up troubleshooting
Applications
• Bottling plants
• Automated assembly and packaging lines
• Testing instruments
• Biotechnology research
How do I store this compressed air pipe?
It comes coiled in a cardboard box, which takes up minimal storage space. The packaging also protects the tube and prevents it from getting tangled.
How do I cut this compressed air pipe to size?
To cut your hose in a jiffy, simply use a tube cutter set to the right outer diameter.
관련된 링크들
- Norgren Compressed Air Pipe Translucent Polyurethane 6 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Translucent Polyurethane 4 mm 25 m PU2 Series, 0004025C
- Norgren Compressed Air Pipe Translucent Plastic 12 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 8 mm 100 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 6 mm 100 m PU2 Series
- Norgren Compressed Air Pipe Black Polyurethane 6 mm 100 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 12 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 8 mm 25 m PU2 Series