Norgren Compressed Air Pipe Translucent PUR 4 mm 25 m PU2 Series, 0004025C
- RS 제품 번호:
- 220-3913
- 제조사 부품 번호:
- PU2-0004025C
- 제조업체:
- Norgren
대량 구매 할인 받기
5개 더 담고 ₩5,400.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 25 units)*
₩54,660.00
재고있음
- 추가로 2026년 11월 23일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩54,660.00 | ₩2,186.00 | - |
| 5 - 9 | ₩53,580.00 | ₩2,144.00 | ₩5,400.00 |
| 10 + | ₩52,480.00 | ₩2,100.00 | ₩21,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-3913
- 제조사 부품 번호:
- PU2-0004025C
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Product Type | Compressed Air Pipe | |
| Colour | Translucent | |
| Material | PUR | |
| Length | 25m | |
| Maximum Operating Pressure | 9 bar | |
| Application | Industrial | |
| Series | PU2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | (2014-9072b) 2015 Norgren Ltd | |
| Model Number | 0004025C | |
| Number of Tubes | 2 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Product Type Compressed Air Pipe | ||
Colour Translucent | ||
Material PUR | ||
Length 25m | ||
Maximum Operating Pressure 9 bar | ||
Application Industrial | ||
Series PU2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals (2014-9072b) 2015 Norgren Ltd | ||
Model Number 0004025C | ||
Number of Tubes 2 | ||
제외
- COO (Country of Origin):
- ES
IMI Norgren Compressed Air Pipe, PU Material, 2.5mm ID - PU2 Series - PU2-0004025C
Need to transfer air from a compressor to a pneumatic device? Use this compressed-air pipe from IMI Norgren to get things moving. Both ends are free, so you can choose a suitable connector to keep it securely attached to your tools without leaking. As it's made from polyurethane, this pipe is highly flexible and fits easily around corners and into awkward spots. It's also strong and resistant to abrasion and impact, so there's minimal chance of it tearing. The pipe's translucent colour means you can check at a glance that it's clean.
Features & Benefits
• Supplied in lengths of 25m so you have plenty of stock
• Narrow outer diameter of 4mm means it won't take up much space in your work area
• Comes in a cardboard box for protection and ease of storage
Applications
• Pneumatic tools and equipment
• Mechanical and aeronautical engineering
• Food manufacturing
• Chemical production
• Garage and workshop tools
What's the operating pressure range of this pipe?
This compressed-air pipe can withstand operating pressures in a wide range between -40 and 80 bar, which means it's strong and versatile.
관련된 링크들
- Norgren Compressed Air Pipe Translucent Polyurethane 12 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Translucent Polyurethane 6 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Translucent Plastic 4 mm 25 m PA2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 12 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 8 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Blue Polyurethane 6 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 12 mm 25 m PU2 Series
- Norgren Compressed Air Pipe Red Polyurethane 6 mm 25 m PU2 Series