RS PRO Compressed Air Pipe Blue Polyethylene 8 mm 30 m RS PRO LDPE Series
- RS 제품 번호:
- 202-0985
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩49,500.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩49,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-0985
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Polyethylene | |
| Length | 30m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Food and Industrial Applications | |
| Series | RS PRO LDPE | |
| Resistance Features | Chemical Resistant | |
| Inside Diameter | 5mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | FDA approved | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Polyethylene | ||
Length 30m | ||
Maximum Operating Pressure 12 bar | ||
Application Food and Industrial Applications | ||
Series RS PRO LDPE | ||
Resistance Features Chemical Resistant | ||
Inside Diameter 5mm | ||
Outside Diameter 8mm | ||
Standards/Approvals FDA approved | ||
- COO (Country of Origin):
- GB
RS PRO Chemical Resistant Tubing
RS PRO introduces the range of low-cost chemical resistant tubing made from low-density polyethylene. These LDP hoses have been designed by RS PRO to be ideal for ambient conditions for example breweries and water for domestic services. Manufactured from low-density polyethylene (LDP) to be lightweight and high impact strength even at low temperatures whilst maintaining its flexibility.
Features and Benefits
Applications
A durable and reliable hose is essential to maintaining consistent airflow and pressure. Hoses such as these are made from a variety of different types of materials such as polyethylene, rubber, PVC and nylon. With correct fittings, these tubes can be used in a variety of different environments. These tubes can be used in many different industries including
Breweries
Conveyance of beer and soft drinks
Domestic drinking water systems
Water treatment industries for chemical dosing
Scientific and pharmaceutical chemical transfer
Can I get different variations of this hose?
Yes! RS PRO introduces a range of different colours, internal and external diameters, maximum working pressure and weight per coil, please see the RS PRO datasheet for details of the different options available.
Why RS PRO?
RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
관련된 링크들
- RS PRO Compressed Air Pipe Blue Polyethylene 6 mm 30 m RS PRO LDPE Series
- RS PRO Compressed Air Pipe Blue Polyethylene 10 mm 30 m RS PRO LDPE Series
- RS PRO Compressed Air Pipe Natural Polyethylene 8 mm 30 m RS PRO LDPE Series
- RS PRO Compressed Air Pipe Natural Polyethylene 10 mm 30 m RS PRO LDPE Series
- RS PRO Compressed Air Pipe Blue Polyethylene 8 mm 50 m CDPU Series
- RS PRO Compressed Air Pipe Black Polyethylene 6 mm 50 m
- RS PRO Compressed Air Pipe Blue Nylon 8 mm 30 m RS PRO NMF Series
- RS PRO Compressed Air Pipe Blue Nylon 4 mm 30 m RS PRO NMS Series