RS PRO Compressed Air Pipe Blue Nylon 4 mm 30 m RS PRO NMS Series
- RS 제품 번호:
- 723-933
- 제조업체:
- RS PRO
대량 구매 할인 받기
6개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩69,440.00
재고있음
- 28 개 단위 배송 준비 완료
- 추가로 2027년 1월 12일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 5 | ₩69,440.00 | - |
| 6 - 29 | ₩67,480.00 | 2% |
| 30 + | ₩55,560.00 | 19% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 723-933
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Compressed Air Pipe | |
| Colour | Blue | |
| Material | Nylon | |
| Length | 30m | |
| Maximum Operating Pressure | 15.5 bar | |
| Application | Industrial, Air Brake, Automotive Production Line, Instrumentation, Secondary Air Systems, Fuel & Lube Applications | |
| Series | RS PRO NMS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Resistance Features | Abrasion Resistant | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Compressed Air Pipe | ||
Colour Blue | ||
Material Nylon | ||
Length 30m | ||
Maximum Operating Pressure 15.5 bar | ||
Application Industrial, Air Brake, Automotive Production Line, Instrumentation, Secondary Air Systems, Fuel & Lube Applications | ||
Series RS PRO NMS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Resistance Features Abrasion Resistant | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- GB
RS Pro Nylon Air Hose - Super Flex
Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.
Features and Benefits
• Superior flexibility
• Resistant to a wide range of chemicals
• Silicone-free
• RoSH compliant
• High impact resistance
• Service temperature -40°C to +80°C
• Manufactured in accordance with BS 5409
What is an air hose?
An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.
What are these hoses used for?
With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:
• Air brakes for lorries, buses and other HGVs
• Workshop air compressors and paint sprayers
• Fuel pumps
• Jackhammers and other heavy duty construction tools
• Tyre inflation pumps - with connectors on both ends
Why choose nylon?
Nylon is known for being an incredibly beneficial material for stability and resistance to chemical corrosion. Depending on the hose being type 11 or type 12, it can be used as the base material for a consistent air/fluid flow is various applications.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Push-in System - Nylon Tube
All coils shown are non anti-static.
관련된 링크들
- RS PRO Compressed Air Pipe Blue Nylon 8 mm 30 m RS PRO NMS Series
- RS PRO Compressed Air Pipe Blue Nylon 10 mm 30 m RS PRO NMS Series
- RS PRO Compressed Air Pipe Blue Nylon 6 mm 30 m RS PRO NMS Series
- RS PRO Compressed Air Pipe Blue Nylon 12 mm 30 m RS PRO NMS Series
- RS PRO Compressed Air Pipe Yellow Nylon 4 mm 30 m RS PRO NMS Series
- RS PRO Compressed Air Pipe Red Nylon 10 mm 30 m RS PRO NMS Series
- RS PRO Compressed Air Pipe Black Nylon 12 mm 30 m RS PRO NMS Series
- RS PRO Compressed Air Pipe Red Nylon 4 mm 30 m RS PRO NMS Series