Festo Compressed Air Pipe Green Polyurethane 4 mm 50 m PUN Series, 178424

대량 구매 할인 받기

5개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 reel of 50 metres)*

₩122,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

릴당
릴당
미터당*
절감
1 - 4₩122,540.00₩2,450.00-
5 - 9₩117,640.00₩2,352.003%
10 +₩112,740.00₩2,254.007%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
181-6058
제조사 부품 번호:
PUN-4X0,75-GN
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Compressed Air Pipe

Colour

Green

Material

Polyurethane

Length

50m

Maximum Operating Pressure

10 bar

Application

Energy Chains in Applications with High Cycle Rates

Series

PUN

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

60°C

Inside Diameter

2.6mm

Outside Diameter

4mm

Standards/Approvals

No

Number of Tubes

1

Model Number

178424

COO (Country of Origin):
CZ
Application: The requirements with respect to pressure, temperature, flexibility and environmental influences differ from industry to industry. Users frequently underestimate the risks: around 90% of all cases of damage can be traced back to the wrong choice of tubing or tubing materials. This can not only result in energy losses, but also machine downtimes. It is especially important to find a reliable and cost effective product that prevents tubing degradation during operation.

Hydrolysis resistant and suitable for water applications. Combination suitable for use in clean rooms, corrosion resistant thanks to 100% polymer construction. Reliable:As an expansion to our popular PUN-H tubing it is suitable for wet areas with water contact to 50ºC without cracking through hydrolysis. Highly Versatile: Not only is the kink-resistant PUN-H easy to install, its resistance to hydrolysis and microbes make it a perfect choice for the food industry. Black version is UV-resistant and can be used outdoors.

관련된 링크들