Festo Compressed Air Pipe Translucent Polyurethane 4 mm 50 m PUN-H Series, 197376
- RS 제품 번호:
- 126-2775
- Distrelec 제품 번호:
- 301-69-241
- 제조사 부품 번호:
- PUN-H-4X0,75-NT
- 제조업체:
- Festo
Subtotal (1 reel of 50 units)*
₩80,120.00
재고있음
- 추가로 2026년 11월 09일 부터 60 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당 | 릴당 | 한팩당* |
|---|---|---|
| 1 + | ₩80,120.00 | ₩1,602.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 126-2775
- Distrelec 제품 번호:
- 301-69-241
- 제조사 부품 번호:
- PUN-H-4X0,75-NT
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Translucent | |
| Material | Polyurethane | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Food and Industrial Applications | |
| Series | PUN-H | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Hydrolysis Resistant | |
| Inside Diameter | 2.6mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | No | |
| Model Number | 197376 | |
| Number of Tubes | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Compressed Air Pipe | ||
Colour Translucent | ||
Material Polyurethane | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Food and Industrial Applications | ||
Series PUN-H | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Hydrolysis Resistant | ||
Inside Diameter 2.6mm | ||
Outside Diameter 4mm | ||
Standards/Approvals No | ||
Model Number 197376 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- CZ
Festo Air Hose, Translucent Polyurethane, 2.6mm ID - PUN-H-4X0,75-NT
Power pneumatic valves and actuators with this air hose from Festo. It's compatible with both compressed air and water. As it's made from durable PU, the tubing withstands abrasion and frequent movement so is suitable for energy chain applications. It resists hydrolysis, which means it's not negatively impacted by the wearing effects of steam and hot water. For this reason, it's able to undergo rigorous cleaning, so you can use it in clean rooms and food-processing plants. A wide operating pressure range between -0.95 and 10 bar makes this air hose useful in demanding pneumatic systems.
• Slow burning and self-extinguishes in the event of a fire for safety
• Supplied on a reel of 50m that you can cut to size as needed
• Compatible with push-in fittings for fast, tool-free connections
• Wide operating temperature range between -35°C and +60°C for use in extreme conditions
Applications
• Medical and pharmaceutical industries
• Industrial automation
• Food and beverage production
How flexible is this air hose?
This air hose is made from highly flexible polyurethane. It has a maximum bending radius of 16mm, so you can install it around corners without compromising its airflow rate.
관련된 링크들
- Festo Compressed Air Pipe Translucent Polyurethane 6 mm 50 m PUN-H Series, 197377
- Festo Compressed Air Pipe Translucent Polyurethane 3 mm 50 m PUN-H Series, 197375
- Festo Compressed Air Pipe Translucent Polyurethane 8 mm 50 m PUN-H Series, 197378
- Festo Compressed Air Pipe Black Polyurethane 12 mm 50 m PUN-H Series, 197394
- Festo Compressed Air Pipe Blue Polyurethane 12 mm 50 m PUN-H Series, 197387
- Festo Compressed Air Pipe Green Polyurethane 6 mm 50 m PUN-H Series, 558293
- Festo Compressed Air Pipe Red Polyurethane 6 mm 50 m PUN-H Series, 558286
- Festo Compressed Air Pipe Blue Polyurethane 14 mm 50 m PUN-H Series, 570386