RS PRO Compressed Air Pipe Translucent Nylon 4 mm 30 m NMSF Series

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩50,680.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 27일 부터 24 개 단위 배송
  • 추가로 2026년 11월 10일 부터 28 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩50,680.00
6 - 29₩49,260.00
30 +₩40,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
723-911
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Compressed Air Pipe

Colour

Translucent

Material

Nylon

Length

30m

Maximum Operating Pressure

15.5 bar

Application

Secondary Air Systems, Air Brake, Fuel & Lube Applications, Industrial, Instrumentation, Automotive Production Line

Series

NMSF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Inside Diameter

2.5mm

Resistance Features

Abrasion Resistant

Outside Diameter

4mm

Standards/Approvals

No

Number of Tubes

1

COO (Country of Origin):
GB

RS Pro Nylon Air Hose - Super Flex


Brought to you by RS Pro, a range of air hoses, ideal for the transfer or air, gas or fluid. Both Type 11 and Type 12 versions are available, providing solutions for areas requiring low toxic and food safe equipment (type 11). And also the more standard hose, which is perfect for various environments. All models are highly reliable and excellent quality.

Features and Benefits


• Superior flexibility

• Resistant to a wide range of chemicals

• Silicone-free

• RoSH compliant

• High impact resistance

• Service temperature -40°C to +80°C

• Manufactured in accordance with BS 5409

What is an air hose?


An air hose is a tube which transports air or gas from a device, like a gas canister, air compressor or other types of air tools. A robust and reliable air hose is absolutely essential to maintaining a consistent airflow. Something which these RS Pro hoses will provide. Materials can range from rubber, which is the most common, to PVC and even nylon.

What are these hoses used for?


With the correct fittings, barbecues and foot pumps are some common items you would find utilising a rubber air hose. From schools, to laboratories and even the automotive industry are place where these hoses are found. As as example, some different types include:

• Air brakes for lorries, buses and other HGVs

• Workshop air compressors and paint sprayers

• Fuel pumps

• Jackhammers and other heavy duty construction tools

• Tyre inflation pumps - with connectors on both ends

Why choose nylon?


Nylon is known for being an incredibly beneficial material for stability and resistance to chemical corrosion. Depending on the hose being type 11 or type 12, it can be used as the base material for a consistent air/fluid flow is various applications.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Push-in System - Nylon Tube


All coils shown are non anti-static.

관련된 링크들