PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL Series

Subtotal (1 reel of 10 metres)*

₩213,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
릴당
릴당
미터당*
1 +₩213,900.00₩21,390.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
629-876
제조사 부품 번호:
RAL SISB810
제조업체:
PREVOST
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

PREVOST

Product Type

Air Hose

Colour

Blue

Material

Anti-Static Rubber

Length

12.5m

Maximum Operating Pressure

12 bar

Application

Paint

Series

RAL

Minimum Operating Temperature

-15.00°C

Maximum Operating Temperature

70.00°C

Inside Diameter

8mm

Resistance Features

Anti-Static

Outside Diameter

15mm

Standards/Approvals

ISO 6150 B

Number of Tubes

1

제외

COO (Country of Origin):
FR
The PREVOST Hose Extension With PREVOS1 Safety Quick Couplers is built for reliable and safe air delivery in demanding environments. It operates within a temperature range of -15°C to 70°C, making it suitable for a variety of conditions. With a maximum operating pressure of 12 bar and a 10-meter length, it ensures efficient airflow and extended reach. This hose extension is ideal for use with pneumatic tools and systems requiring secure and quick connections.

Anti static

Made of rubber

관련된 링크들