PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 m RAL Series
- RS 제품 번호:
- 629-874
- 제조사 부품 번호:
- RAL SISB1012
- 제조업체:
- PREVOST
Subtotal (1 unit)*
₩239,520.00
일시적 품절
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩239,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 629-874
- 제조사 부품 번호:
- RAL SISB1012
- 제조업체:
- PREVOST
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PREVOST | |
| Product Type | Air Hose | |
| Colour | Blue | |
| Material | Anti-Static Rubber | |
| Length | 12.5m | |
| Maximum Operating Pressure | 12 bar | |
| Application | Paint | |
| Series | RAL | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Resistance Features | Anti-Static | |
| Outside Diameter | 18mm | |
| Standards/Approvals | ISO 6150 B | |
| Number of Tubes | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 PREVOST | ||
Product Type Air Hose | ||
Colour Blue | ||
Material Anti-Static Rubber | ||
Length 12.5m | ||
Maximum Operating Pressure 12 bar | ||
Application Paint | ||
Series RAL | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Resistance Features Anti-Static | ||
Outside Diameter 18mm | ||
Standards/Approvals ISO 6150 B | ||
Number of Tubes 1 | ||
제외
- COO (Country of Origin):
- FR
The PREVOST Hose Extension With PREVOS1 Safety Quick Couplers is built for reliable and safe air delivery in demanding environments. It operates within a temperature range of -15°C to 70°C, making it suitable for a variety of conditions. With a maximum operating pressure of 12 bar and a 10-meter length, it ensures efficient airflow and extended reach. This hose extension is ideal for use with pneumatic tools and systems requiring secure and quick connections.
Anti static
Made of rubber
관련된 링크들
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 18 mm 12.5 mm RAL SBSB1012 Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 1 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 8 mm RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 16 mm 12.5 m RAL Series
- PREVOST Air Hose Blue Anti-Static Rubber 15 mm 12.5 m RAL SESB810 Series