SMC Air Hose Yellow Nylon 12 8 mm 20 m T Series, T0806
- RS 제품 번호:
- 366-788
- 제조사 부품 번호:
- T0806Y-20
- 제조업체:
- SMC
Subtotal (1 unit)*
₩76,800.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩76,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 366-788
- 제조사 부품 번호:
- T0806Y-20
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Air Hose | |
| Colour | Yellow | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 8mm | |
| Standards/Approvals | CE, RoHS, ISO 9001, UL, ISO 4414, ISO 14001, JIS B 8370, CSA, EN | |
| Model Number | T0806 | |
| Number of Tubes | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Air Hose | ||
Colour Yellow | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 8mm | ||
Standards/Approvals CE, RoHS, ISO 9001, UL, ISO 4414, ISO 14001, JIS B 8370, CSA, EN | ||
Model Number T0806 | ||
Number of Tubes 1 | ||
- COO (Country of Origin):
- JP
The SMC nylon tubing from the series T/TIA is intricately designed for a variety of pneumatic applications. Ideal for general industrial use, it boasts impressive burst pressure characteristics, ensuring efficient performance under pressure. This product comes in various sizes, catering to diverse operational needs. The tubing is versatile, suitable for both air and water fluid applications, with the added assurance of optimal safety features. With a maximum operating temperature range, the tubing significantly enhances system performance by preventing unwanted freezing. Whether for fixed installations or mobile machinery, this durable and reliable tubing ensures seamless connectivity and performance reliability in demanding environments.
Manufactured from robust nylon 12 for superior durability
Designed to operate effectively in temperatures from -20 to +60°C
Prevents freezing in low-temperature environments
Compatibility with multiple fluid types beyond just air
Comes in various colour options for easy identification
Provides high burst pressure to withstand demanding conditions
Available in convenient lengths of 20 m, catering to various installation needs
Lightweight design, simplifying handling and installation
Custom lengths can be ordered to suit specific project requirements
관련된 링크들
- SMC Air Hose Yellow Nylon 8 mm 100 m T Series Series, T0806Y-100
- SMC Air Hose Blue Nylon 12 8 mm 20 m T Series, T0806
- SMC Air Hose White Nylon 12 8 mm 100 m T Series, T0806
- SMC Compressed Air Pipe Yellow Nylon 12 8 mm 20 m TS Series, TS0806
- SMC Air Hose Yellow Nylon 12 6 mm 20 m T Series, T0604
- SMC Compressed Air Pipe Black Nylon 12 8 mm 20 m T Series, T0806
- SMC Compressed Air Pipe Red Nylon 12 8 mm 20 m T Series, T0806
- SMC Air Hose White Nylon 12 20.5 mm TJ Series, TJ-0806