SMC Air Hose Yellow Nylon 12 6 mm 20 m T Series, T0604
- RS 제품 번호:
- 366-784
- 제조사 부품 번호:
- T0604Y-20
- 제조업체:
- SMC
Subtotal (1 unit)*
₩55,360.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩55,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 366-784
- 제조사 부품 번호:
- T0604Y-20
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Air Hose | |
| Colour | Yellow | |
| Material | Nylon 12 | |
| Length | 20m | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Application | Pneumatic Tubing | |
| Series | T | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Resistance Features | Water Resistant | |
| Outside Diameter | 6mm | |
| Standards/Approvals | UL, ISO 14001, ISO 4414, EN, JIS B 8370, CE, RoHS, ISO 9001, CSA | |
| Number of Tubes | 1 | |
| Model Number | T0604 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Air Hose | ||
Colour Yellow | ||
Material Nylon 12 | ||
Length 20m | ||
Maximum Operating Pressure 1.5 Mpa | ||
Application Pneumatic Tubing | ||
Series T | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Resistance Features Water Resistant | ||
Outside Diameter 6mm | ||
Standards/Approvals UL, ISO 14001, ISO 4414, EN, JIS B 8370, CE, RoHS, ISO 9001, CSA | ||
Number of Tubes 1 | ||
Model Number T0604 | ||
The SMC Tubing provides a robust solution for pneumatic applications, specifically designed for efficiency and versatility. This nylon tubing is a part of the renowned Series T range, ideal for general pneumatic use. The meticulously engineered tubing ensures a reliable performance under pressure, delivering exceptional durability for various industrial applications. With its metric size offering and a range of colours, this tubing not only meets operational demands but also enhances system aesthetics. The maximum operating temperature, along with superb burst pressure characteristics, positions this product as a leader in the market, assuring peace of mind for users handling air or water as fluids.
Constructed from high-quality nylon for superior resistance to pressure
Available in multiple lengths allowing flexibility for different applications
Offers a range of colours for easy identification and system organisation
Exceptional flexibility enables easy installation and routing around obstacles
Designed to minimise the risk of leaks, ensuring operational efficiency
Capable of withstanding a wide temperature range for versatile use
Manufactured following rigorous quality standards for reliability
Complies with industrial safety regulations, supporting safe operations
관련된 링크들
- SMC Air Hose Green Nylon 12 6 mm 20 m T Series, T0604
- SMC Air Hose White Nylon 6 mm 20 m T Series, T0604W-20
- SMC Air Hose Black Nylon 12 20 m, TS0604
- SMC Air Hose Yellow Nylon 12 8 mm 20 m T Series, T0806
- SMC Compressed Air Pipe Yellow Nylon 12 6 mm 20 m TS Series, TS0604
- SMC Air Hose Red Nylon 12, Nylon 11 6 mm 20 m TS Series, TS0604
- SMC Nylon, Air Hose, 4 mm ID, 6 mm OD, Yellow, 100 m
- SMC Air Hose Yellow Nylon 8 mm 100 m T Series Series, T0806Y-100