RS PRO Brass Automatic Air Vent 1/2 in

Subtotal (1 unit)*

₩39,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 276 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 140 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩39,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-5959
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Automatic Air Vent

Body Material

Brass

Connection Size A

1/2 in

Connection Type A

1/2 in BSP

Maximum Operating Pressure

10 bar

Connection Standard A

BSP

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO Brass Automatic Air Vent 1/2 in BSP


The RS PRO high quality automatic air vent has been designed with the highest quality and versatility in mind and is for use in heating systems to vent air when commissioning a system. The device is available with 1/2inch compression connection and consists of a heat resistant polypropylene float connected to a simple valve.

These RS PRO automatic air vents are ideal for use in your own heating system or plumbing environments to automatically release trapped air when the build-up exceeds a certain level, keeping your systems running.

Features and Benefits


  • Saves time and cost when commissioning new heating systems

  • Reduces call backs to rectify air locks saving time and money

  • Durable solid brass body is resistant to corrosion and can withstand high temperatures

  • Applications


    RS PRO automatic air vents can be a vital part in your hydronic heating systems by stopping issues like air pockets, corrosion, or even vacuum formation; ideal for keeping your radiators and boilers running.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들