Subtotal (1 unit)*
₩5,420.00
재고있음
- 추가로 2026년 11월 16일 부터 74 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 275-5958
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Automatic Air Vent | |
| Body Material | Brass | |
| Connection Size A | 1/2 in | |
| Connection Type A | 1/2 in BSP | |
| Height | 15mm | |
| Maximum Operating Pressure | 10 bar | |
| Connection Size B | 1/2 in | |
| Connection Standard A | BSP | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Automatic Air Vent | ||
Body Material Brass | ||
Connection Size A 1/2 in | ||
Connection Type A 1/2 in BSP | ||
Height 15mm | ||
Maximum Operating Pressure 10 bar | ||
Connection Size B 1/2 in | ||
Connection Standard A BSP | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Brass 15mm Automatic Air Vent
The RS PRO high quality automatic air vent has been designed with the highest quality and versatility in mind and is for use in heating systems to vent air when commissioning a system. The device is available with 15mm compression connection and consists of a heat resistant polypropylene float connected to a simple valve.
These RS PRO automatic air vents are ideal for use in your own heating system or plumbing environments to automatically release trapped air when the build-up exceeds a certain level, keeping your systems running.
Features and Benefits
Applications
RS PRO automatic air vents can be a vital part in your hydronic heating systems by stopping issues like air pockets, corrosion, or even vacuum formation; ideal for keeping your radiators and boilers running.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Brass Automatic Air Vent 1/2 in
- RS PRO Brass Automatic Air Vent 1/2 in BSP
- RS PRO Brass Automatic Air Vent 3/8 in
- Reliance Water Controls Brass Automatic Air Vent 1/2 in
- Watts Brass Automatic Air Vent 3/8 in
- Reliance Water Controls Brass Automatic Air Vent 3/8 in
- Spirax Sarco Copper Automatic Air Vent 1/2 in
- Spirax Sarco Copper Automatic Air Vent 1/2 in 1/4 in