CRC 33286 High Powered Invertible CRC Air Duster, 250 ml

대량 구매 할인 기용 가능

Subtotal (1 unit)*

₩46,266.80

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2025년 12월 29일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 - 14₩46,266.80
15 - 39₩44,424.40
40 +₩42,563.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
206-7142
제조사 부품 번호:
33286
제조업체:
CRC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CRC

Package Size

250 ml

Package Type

Aerosol

Active Chemical

HFO

Delicate and Optics Use

Yes

Flammable

No

Invertible

Yes

High Power

Yes

Trade Name

CRC

COO (Country of Origin):
BE

CRC Air Duster, 250ml Package size, HFO Active Chemical - 33286


This air duster is a high-performance aerosol designed specifically for precision cleaning. With its 250 ml capacity, it offers a powerful solution for removing dust and debris from sensitive equipment without causing harm. The non-flammable formulation makes it safe for use in environments where ignition sources may be present.

Features & Benefits


• Utilises HFO as a propellant for minimal environmental impact
• Designed to be invertible for reaching difficult areas
• High power output ensures effective dust removal
• Safe for use on delicate surfaces and optical equipment
• No flammable components for increased safety during use
• Convenient aerosol design allows for easy application

Applications


• Ideal for cleaning electronics and computer components
• Effective for maintaining precision instruments in automation
• Suitable for clearing dust from internal device parts
• Perfect for use in electrical and mechanical industries
• Used for enhancing the performance of delicate optics

How does the formulation affect the cleaning process?


The use of HFO as a propellant ensures effective dust removal while being environmentally responsible. This formulation minimises residue, making it suitable for sensitive applications.

What precautions should be taken while using this product?


Users should ensure good ventilation, avoid contact with eyes, and refrain from exposing the product to temperatures exceeding 50 °C to prevent hazards.

Can it be used on circuit boards?


Yes, this product is designed specifically for safely cleaning electronic components, including circuit boards, without causing damage.

What is the optimal way to use this aerosol air cleaner?


Hold the can upright and apply short bursts to direct air precisely where needed, ensuring to maintain a distance to avoid moisture accumulation.

Is there a risk of frostbite when using the duster?


Yes, contact with the liquid can cause frostbite

it is essential to handle it carefully and to follow the safety precautions advised on the label.