RS PRO RS PRO Air Duster, 400 ml

Subtotal (1 unit)*

₩61,840.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3,098 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩61,840.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
441-179
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Air Duster

Package Size

400 ml

Package Type

Aerosol

Active Chemical

Tetrafluoropropene(HFO)

Delicate and Optics Use

Yes

Flammable

No

Invertible

No

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, RoHS

Trade Name

RS PRO

COO (Country of Origin):
GB

RS PRO Air Duster, 400ml


The RS PRO 400ml air duster is an aerosol of compressed gas designed for the safe removal of dust and airborne contamination from delicate or inaccessible areas of electrical and electronic equipment. This colourless and non-flammable air duster is particularly useful for intricate equipment or items that are difficult to move for cleaning or maintenance. For best results, use it in a vertical position or at an angle of no greater than 60° to avoid freezing.

Features and Benefits


Non-flammable: Ensures safe use around sensitive electronic equipment

Colourless: Leaves no residue on surfaces

400 ml package size: Provides ample supply for multiple uses

Tetrafluoropropene active chemical: Effective in removing dust without damaging components

Designed for delicate and optics use: Suitable for precision cleaning tasks

Applications


Electronics maintenance

Laboratory equipment cleaning

Optical device cleaning

Computer and keyboard cleaning

Additional Information


For optimal performance, use in a vertical position or at an angle no greater than 60° to prevent freezing.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들