대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩301,860.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩301,860.00 | - |
| 5 + | ₩248,440.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 739-8446
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Air Drill | |
| Speed | 6000rpm | |
| Sound Level | 81dBA | |
| Vibration Level | 4m/s² | |
| Chuck Size | 3/8in | |
| Overall Length | 4.72in | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 6.2 bar | |
| Air Consumption | 48L/min | |
| Standards/Approvals | EN 792-6, 2006/42/EECDirective, ISO 28927 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Air Drill | ||
Speed 6000rpm | ||
Sound Level 81dBA | ||
Vibration Level 4m/s² | ||
Chuck Size 3/8in | ||
Overall Length 4.72in | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 6.2 bar | ||
Air Consumption 48L/min | ||
Standards/Approvals EN 792-6, 2006/42/EECDirective, ISO 28927 | ||
해당 안됨
- COO (Country of Origin):
- TW
RS PRO 6000 rpm Air Die Grinder
When you're cleaning or sanding metal surfaces in tight spaces, use this RS PRO air die grinder. It's compact so you can work in small or narrow areas and it's lightweight for easy handling.
This grinder is suitable for use with air compressors operating at 90 pounds per square inch (psi) and is capable of speeds of up to 6000 revolutions per minute (rpm), making it effective on tough surfaces. The chuck takes standard-sized drill bits so there's no need to carry a separate set of accessories.
Designed for maximum safety, this mini grinder has a rear exhaust to keep the airflow away from your work area. It's tested to meet International Organization for Standardization (ISO) standard 28927 for hand-held portable power tools so does not transmit excessive vibration. An oil of 10 weight SAE (Society of Automotive Engineers) is recommended for lubricating this product. Air grinders are useful for removing rust and for polishing metals in automotive and marine restoration applications.
Features and Benefits
• Air powered
• Collet size of 6.5 mm
• Air die grinder type
• Mini straight drill type
• Length of 120 mm
• Speed of 6000 rpm
관련된 링크들
- RS PRO Air Drill 10 mm Keyless Reversible Air Drill 1/4 in Air Inlet (BSP), 1800rpm
- RS PRO Air Drill 10 mm Keyless Angled 1/4 in Air Inlet (BSP), 1700rpm
- Bahco Air Drill 13 mm Keyless Air Drill 1/4 in Air Inlet (BSP), 450rpm
- RS PRO Air Drill 6.5 mm Keyless Angled, 4500rpm
- RS PRO 3/8 in Air Ratchet Air Wrench 160rpm 95 Nm
- RS PRO 3/8 in Air Ratchet Air Ratchet 420rpm 34 Nm
- SAM Air Drill 13 mm Automatic, 800rpm
- RS PRO APT320 3/8 in Air Ratchet Air Wrench 150rpm 60 Nm