SAM Air Drill 13 mm Automatic, 800rpm

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
208-749
제조사 부품 번호:
1728
제조업체:
SAM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SAM

Chuck Type

Automatic

Product Type

Air Drill

Speed

800rpm

Sound Level

0.2dBA

Vibration Level

0.2m/s²

Chuck Size

13mm

Power Rating

370W

Reversible Action

Yes

Overall Length

219mm

Material

Composite

Overall Width

45mm

Overall Height

160mm

Standards/Approvals

Silver 2022 ecovadis, LRQA CERTIFIED ISO 9001, RoHS Status:Exempt

Series

1728

제외

COO (Country of Origin):
TW

1728


The SAM Outillage composite reversible revolver drill with an automatic chuck is designed for precision and versatility. This robust tool offers variable speed capabilities, allowing you to adapt to various drilling conditions seamlessly. Its powerful motor ensures optimal performance, particularly when drilling at low speeds on complex materials such as stainless steel and Inconel. The ergonomic design, complemented by a non slip grip, enhances user comfort and control. With features like a directable auxiliary handle and a thoughtfully engineered body, this drill is expertly crafted to meet the demands of both professional trades and DIY enthusiasts alike.

Lightweight composite body reduces user fatigue during prolonged use

Designed for drilling into materials with high torque requirements

Directable auxiliary handle provides additional support and manoeuvrability

관련된 링크들