RS PRO CounterpartCounterpart for Electro Magnets

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩22,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 136 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩22,920.00
5 +₩18,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
739-3217
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Counterpart

Accessory Type

Counterpart

For Use With

Electro Magnets

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Counterpart for Electromagnets


Optimise the performance of electromagnetic locks with this armature from RS PRO. The versatile unit has a diameter of 65 mm and works well with both energise-to-release and energise-to-hold magnets.

The electromagnet armature is a popular choice in automatic doors, valves and booms in building security systems. It ensures good locking performance when there's no other ferromagnetic material for the electromagnets to clamp onto. It's also used when the ferromagnetic surface is not ideal for clamping, like in thin sheets, rusty steel or curved surfaces.

This armature plate is made from high-quality steel to ensure optimum performance even with repeated use. It's zinc-plated to enhance its resistance to corrosion and rust. This ensures that the unit retains its magnetism for a long time. This counterpart comes with a three-year warranty for additional peace of mind.

Features and Benefits


• Armature plate type

• Steel-plated

• Diameter of 65 mm

• For use with electro magnets

관련된 링크들