RS PRO CounterpartCounterpart for 40 mm Holding Magnet

Subtotal (1 unit)*

₩18,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 42 개 단위 배송
  • 추가로 2026년 11월 18일 부터 150 개 단위 배송
  • 추가로 2026년 11월 30일 부터 35 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩18,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
739-3251
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Accessory Type

Counterpart

Product Type

Counterpart

For Use With

40 mm Holding Magnet

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Counterpart for 40 mm Holding Magnet


Part of our tried and tested RS PRO range, these counterparts are steel discs used together with electromagnets in magnetic locks. 'Mag locks' use an electric current to produce a magnetic force that keeps doors closed. The counterparts (or armature plates) have been designed to complement both energise-to-hold and energise-to-release electromagnets.

The armature plates are made from high-quality steel with a nickel plating that's not only corrosion-resistant but also highly magnetic, for an even stronger hold. This disc has a diameter of 50 mm and is suitable for use with a 40 mm holding magnet.

These RS PRO counterparts are RoHS compliant for restricted hazardous substances. They also conform to ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards for safe electrostatic discharge during the handling and packaging process. Magnetic locking systems that use an electromagnet and counterpart are typically found on security doors, gates and cabinets.

Features and Benefits


• Counterpart

• For use with a 40 mm holding magnet

• Made from nickel-plated steel

• Diameter of 50 mm

• RoHS compliant for restricted hazardous substances

• Conforms to Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들