Oriental Motor 4IK25GN Clockwise Parallel Shaft AC Motor, 25 W, 4-Pole, 220V, 230 V, Chassis Mount Mounting
- RS 제품 번호:
- 282-1997
- 제조사 부품 번호:
- 4IK25GN-CW2E
- 제조업체:
- Oriental Motor
Subtotal (1 unit)*
₩297,040.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 11월 19일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩297,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-1997
- 제조사 부품 번호:
- 4IK25GN-CW2E
- 제조업체:
- Oriental Motor
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Oriental Motor | |
| Product Type | AC Motor | |
| Power Rating | 25W | |
| Sub Type | AC Motor | |
| Supply Voltage | 220V, 230V | |
| Output Speed | 1450rpm | |
| Number of Poles | 4 | |
| Gearhead Type | Parallel Shaft | |
| Mount Type | Chassis Mount | |
| Shaft Diameter | 9.525mm | |
| Shaft Length | 32mm | |
| Width | 80mm | |
| Standards/Approvals | UL, CSA, EN, CCC, CE | |
| Depth | 85mm | |
| Rotation | Clockwise | |
| Maximum Output Torque | 205mNm | |
| Current Rating | 270mA | |
| Series | 4IK25GN | |
| 모두 선택 | ||
|---|---|---|
브랜드 Oriental Motor | ||
Product Type AC Motor | ||
Power Rating 25W | ||
Sub Type AC Motor | ||
Supply Voltage 220V, 230V | ||
Output Speed 1450rpm | ||
Number of Poles 4 | ||
Gearhead Type Parallel Shaft | ||
Mount Type Chassis Mount | ||
Shaft Diameter 9.525mm | ||
Shaft Length 32mm | ||
Width 80mm | ||
Standards/Approvals UL, CSA, EN, CCC, CE | ||
Depth 85mm | ||
Rotation Clockwise | ||
Maximum Output Torque 205mNm | ||
Current Rating 270mA | ||
Series 4IK25GN | ||
- COO (Country of Origin):
- JP
Oriental Motor world K series.
High performance reliable induction motors with multiple gear ratio options to ensure correct fitment to applications.
Motors can only be used with Oriental Gearboxes and are not suitable for running without.
Gearboxes are rated to 10,000 hours operation and are chosen by their reduction ratio. Gearbox options are as indicated below.
282-1987 (3:1)
282-1990 (5:1)
282-1992 (7.5:1)
282-1996 (9:1)
282-1978 (12.5:1)
282-1981 (15:1)
282-1983 (18:1)
282-1984 (25:1)
282-1985 (30:1)
282-1986 (36:1)
282-1989 (50:1)
282-1991 (60:1)
282-1993 (75:1)
282-1995 (90:1)
282-1976 (100:1)
282-1979 (120:1)
282-1980 (150:1)
282-1982 (180:1)
282-1977 (10:1)
Typical applications include conveyor systems, printing and packaging machines and special purpose machinery.
Please see main PDF brochure in Technical Reference for full details and specifications.
관련된 링크들
- Oriental Motor 5IK40GN Clockwise Parallel Shaft AC Motor, 40 W, 4-Pole, 220V, 230 V, Chassis Mount Mounting
- Oriental Motor 3IK15GN Clockwise Parallel Shaft AC Motor, 15 W, 4-Pole, 220V, 230 V, Chassis Mount Mounting
- Oriental Motor 4IK25GN Clockwise Parallel Shaft AC Motor, 25 W, 4-Pole, 200V, 220 V, 230 V, Chassis Mount Mounting
- Oriental Motor 4IK25GN Clockwise Parallel Shaft AC Motor, 25 W, 3 Phase, 4-Pole, 200V, 220 V, 230 V, Chassis Mount
- Oriental Motor 2IK6GN Clockwise Parallel Shaft AC Motor, 6 W, 1 Phase, 4-Pole, 220V, 230 V, Chassis Mount Mounting
- Oriental Motor 2IK6GN Clockwise Parallel Shaft AC Motor, 6 W, 4-Pole, 200V, 220 V, 230 V, Chassis Mount Mounting
- Oriental Motor 5IK40GN Clockwise Parallel Shaft AC Motor, 40 W, 3 Phase, 4-Pole, 200V, 220 V, 230 V, Chassis Mount
- Oriental Motor 5IK60GE Clockwise Parallel Shaft AC Motor, 60 W, 4-Pole, 220V, 230 V, Chassis Mount Mounting