Oriental Motor 2IK6GN Clockwise Parallel Shaft AC Motor, 6 W, 1 Phase, 4-Pole, 220V, 230 V, Chassis Mount Mounting

Subtotal (1 unit)*

₩241,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩241,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-1971
제조사 부품 번호:
2IK6GN-CW2E
제조업체:
Oriental Motor
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Oriental Motor

Power Rating

6W

Product Type

AC Motor

Sub Type

AC Motor

Supply Voltage

220V, 230V

Number of Phases

1

Output Speed

1450rpm

Number of Poles

4

Gearhead Type

Parallel Shaft

Mount Type

Chassis Mount

Shaft Diameter

7.93mm

Shaft Length

32mm

Standards/Approvals

CSA, CCC, UL, CE, EN

Width

60mm

Depth

75mm

Rotation

Clockwise

Current Rating

107mA

Maximum Output Torque

49mNm

Series

2IK6GN

COO (Country of Origin):
JP
Oriental Motor world K series.

High performance reliable induction motors with multiple gear ratio options to ensure correct fitment to applications.

Motors can only be used with Oriental Gearboxes and are not suitable for running without.

Gearboxes are rated to 10,000 hours operation and are chosen by their reduction ratio. Gearbox options are as indicated below.

282-1962 (3:1)

282-1964 (5:1)

282-1967 (7.5:1)

282-1970 (9:1)

282-1953 (12.5:1)

282-1956 (15:1)

282-1958 (18:1)

282-1959 (25:1)

282-1961 (30:1)

282-1963 (36:1)

282-1965 (50:1)

282-1968 (60:1)

282-1969 (75:1)

282-1951 (90:1)

282-1954 (100:1)

282-1955 (120:1)

282-1957 (150:1)

282-1952 (180:1)

Typical applications include conveyor systems, printing and packaging machines and special purpose machinery.

Please see main PDF brochure in Technical Reference for full details and specifications.

관련된 링크들