Omron Accurax G5 AC Motor, 750 W, 1 Phase, 230V, Screw Mounting
- RS 제품 번호:
- 215-8323
- Distrelec 제품 번호:
- 302-29-332
- 제조사 부품 번호:
- R88M-K75030T-BS2
- 제조업체:
- Omron
Subtotal (1 unit)*
₩4,714,320.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩4,714,320.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-8323
- Distrelec 제품 번호:
- 302-29-332
- 제조사 부품 번호:
- R88M-K75030T-BS2
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Product Type | AC Motor | |
| Power Rating | 750W | |
| Sub Type | Single Shaft | |
| Supply Voltage | 230V | |
| Number of Phases | 1 | |
| Output Speed | 3000rpm | |
| Mount Type | Screw | |
| Material | Steel | |
| Shaft Diameter | 19mm | |
| Shaft Length | 32mm | |
| Depth | 101.6mm | |
| Standards/Approvals | RoHS | |
| Width | 80mm | |
| Length | 183.2mm | |
| Maximum Output Torque | 2.4Nm | |
| Series | Accurax G5 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Product Type AC Motor | ||
Power Rating 750W | ||
Sub Type Single Shaft | ||
Supply Voltage 230V | ||
Number of Phases 1 | ||
Output Speed 3000rpm | ||
Mount Type Screw | ||
Material Steel | ||
Shaft Diameter 19mm | ||
Shaft Length 32mm | ||
Depth 101.6mm | ||
Standards/Approvals RoHS | ||
Width 80mm | ||
Length 183.2mm | ||
Maximum Output Torque 2.4Nm | ||
Series Accurax G5 | ||
The Omron Accurax G5 servomotor include IP67 protection and connectors on the motor body. It use 10 pole motors and 20 bit encoder results in 40% reduction in motor cogging. The servomotors are 25% lighter and 15% smaller due to patented new stator design PAC-Clamp, 40% iron loss reduction and 15% smaller encoder. The Accurax G5 series AC servo motor for accurate motion control. It has absolute encoder of 17 bit straight shaft with key and tap with brake. It has 2.4 Nm rated torque, 3000 rpm speed and 750 W power capacity.
Standard and high inertia servo motor models
Peak torque 300% of rated torque during 3 seconds
or more depending on model
High resolution serial encoder provided by 20 bits
encoder
Ultra-light and compact size motor
Low speed ripple and low torque ripple due to low
torque cogging
Various shaft, brake and seal options
관련된 링크들
- Omron Accurax G5 AC Motor, 750 W, 1 Phase, 230V, Screw Mounting
- Omron Accurax G5 AC Motor, 750 W, 3 Phase, 400V, Screw Mounting
- Omron 1S AC Motor, 750 W, 1 Phase, 230V, Screw Mounting
- Omron Accurax G5 AC Motor, 400 W, 1 Phase, 230V, Screw Mounting
- Omron Accurax G5 AC Motor, 100 W, 1 Phase, 230V, Screw Mounting
- Omron Accurax G5 AC Motor, 200 W, 1 Phase, 230V, Screw Mounting
- Omron Accurax G5 AC Motor, 1 kW, 1 Phase, 230V, Screw Mounting
- Omron G Series AC Motor, 750 W, 1 Phase, 230V, Screw Mounting