Omron G Series AC Motor, 750 W, 1 Phase, 230V, Screw Mounting

Subtotal (1 unit)*

₩2,626,880.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,626,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-8289
제조사 부품 번호:
R88M-G75030H-S2-D
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Power Rating

750W

Product Type

AC Motor

Sub Type

Cylinder Type

Supply Voltage

230V

Number of Phases

1

Output Speed

3000rpm

Mount Type

Screw

Shaft Diameter

19mm

Material

Steel

Shaft Length

32mm

Length

147.2mm

Width

80mm

Standards/Approvals

RoHS

Maximum Output Torque

2.4Nm

Series

G Series

The Omron professional range of G series servo motor provides wide range of compact servo motors and designed to meet all application needs. When used with a SmartStep 2 drive, the G-series servo motors offer the simplicity and cost-effectiveness of a stepper. These servo motors have the added advantages of a servo system. This G series cylinder type AC servo motor has incremental encoder, tap without brake and circular connector. It has 2.4 Nm rated torque, 3000 rpm speed and 750 W power capacity. It operates on 230 VAC single phase.

Peak torque 300% of continuous torque during

3 seconds or more depending on model

Servomotors supported by SmartStep2, G-Series

and Accurax G5 servo drives

Cylindrical and flat servomotors types are available

Encoder accuracy of 10,000 step/rev as standard

and 17-bit ABS encoder as optional

IP65 as standard and shaft oil seal available

Motors with brake as option

관련된 링크들