Omron G Servo Motor, 400 W, 1 Phase, 230V, Screw Mounting

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

RS 제품 번호:
215-8287
제조사 부품 번호:
R88M-G40030H-S2-D
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Series

G

Product Type

Servo Motor

Power Rating

400 W

Number of Phases

1

Supply Voltage

230 V

Mount Type

Screw

Current Rating

2.5 A

Length

109.5 mm

Material

Steel

Maximum Output Torque

1.3 Nm

Output Speed

3000 rpm

Shaft Diameter

14 mm

Shaft Length

27 mm

Standards/Approvals

RoHS

Sub Type

Cylinder Type

Width

40 mm

The Omron professional range of G series servo motor provides wide range of compact servo motors and designed to meet all application needs. When used with a SmartStep 2 drive, the G-series servo motors offer the simplicity and cost-effectiveness of a stepper. These servo motors have the added advantages of a servo system. This G series cylinder type AC servo motor has incremental encoder, tap without brake and circular connector. It has 1.3 Nm rated torque, 3000 rpm speed and 400 W power capacity. It operates on 230 VAC single phase.

Peak torque 300% of continuous torque during

3 seconds or more depending on model

Servomotors supported by SmartStep2, G-Series

and Accurax G5 servo drives

Cylindrical and flat servomotors types are available

Encoder accuracy of 10,000 step/rev as standard

and 17-bit ABS encoder as optional

IP65 as standard and shaft oil seal available

Motors with brake as option

관련된 링크들