Omron G Series Servo Motor, 50 W, 1 Phase, 230V
- RS 제품 번호:
- 215-8282
- 제조사 부품 번호:
- R88M-G05030H-BS2
- 제조업체:
- Omron
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩2,517,700.00
- RS 제품 번호:
- 215-8282
- 제조사 부품 번호:
- R88M-G05030H-BS2
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Series | G Series | |
| Product Type | Servo Motor | |
| Power Rating | 50 W | |
| Number of Phases | 1 | |
| Supply Voltage | 230 V | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Series G Series | ||
Product Type Servo Motor | ||
Power Rating 50 W | ||
Number of Phases 1 | ||
Supply Voltage 230 V | ||
The Omron professional range of G series servo motor provides wide range of compact servo motors and designed to meet all application needs. When used with a SmartStep 2 drive, the G-series servo motors offer the simplicity and cost-effectiveness of a stepper. These servo motors have the added advantages of a servo system. This G series cylinder type AC servo motor has incremental encoder, tap with brake and standard connector. It has 0.16 Nm rated torque, 3000 rpm speed and 200 W power capacity. It operates on 230 VAC single phase.
Peak torque 300% of continuous torque during
3 seconds or more depending on model
Servomotors supported by SmartStep2, G-Series
and Accurax G5 servo drives
Cylindrical and flat servomotors types are available
Encoder accuracy of 10,000 step/rev as standard
and 17-bit ABS encoder as optional
IP65 as standard and shaft oil seal available
Motors with brake as option
관련된 링크들
- Omron G Series Servo Motor, 50 W, 1 Phase, 230V
- Omron G Series Servo Motor, 400 W, 1 Phase, 230V
- Omron 230V ac 50 W Servo Motor, 3000rpm, 0.45 Nm Max Output Torque
- Omron 1S AC Motor, 50 W, 1 Phase, 230V, Screw Mounting
- Omron G Series Servo Motor, 200 W, 1 Phase, 200V
- Omron G Series Servo Motor, 100 W, 1 Phase, 230V
- Omron G Servo Motor, 400 W, 1 Phase, 230V, Screw Mounting
- Omron 230V 50 W Servo Motor, 3000rpm, 0.48 Nm Max Output Torque, 8 mm Shaft Diameter