Omron 1S AC Motor, 900 W, 1 Phase, 230V, Screw Mounting

Subtotal (1 unit)*

₩4,822,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 3월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,822,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-8281
제조사 부품 번호:
R88M-1M90010T-BS2
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

AC Motor

Power Rating

900W

Sub Type

Middle Inertia Type Servo Motor

Supply Voltage

230V

Number of Phases

1

Output Speed

1000rpm

Mount Type

Screw

Shaft Diameter

22mm

Material

Steel

Shaft Length

65mm

Standards/Approvals

RoHS

Length

249mm

Width

130mm

Depth

182mm

Maximum Output Torque

8.59Nm

Series

1S

The Omron professional range of 1S AC servo motor offers simplified machine design and maintenance. This compact and small size servo motor come with a 23-bit resolution encoder and are designed with a straight shaft with key and tap. It is another element to make up the 1S Servo system designed to optimise the full cycle. It is reliable and has excellent quality. This 1S series middle-inertia type AC servo motor has 23-bit absolute battery-less encoder and tap with brake. It has 8.59 Nm rated torque, 1000 rpm speed and 900 W power capacity. It operates on 230 VAC.

Multi-turn encoder design without mechanics: 16-bit,

65536 turns

Battery-free absolute multi-turn encoder or

incremental encoder

Pre-assembled motor cables

Designed for easy EMC compliance

관련된 링크들