Omron 1S AC Motor, 100 W, 1 Phase, 230V, Screw Mounting
- RS 제품 번호:
- 215-8263
- 제조사 부품 번호:
- R88M-1M10030H-BS2
- 제조업체:
- Omron
Subtotal (1 unit)*
₩2,091,220.00
일시적 품절
- 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,091,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-8263
- 제조사 부품 번호:
- R88M-1M10030H-BS2
- 제조업체:
- Omron
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Omron | |
| Power Rating | 100W | |
| Product Type | AC Motor | |
| Sub Type | Middle Inertia Type Servo Motor | |
| Supply Voltage | 230V | |
| Number of Phases | 1 | |
| Output Speed | 3000rpm | |
| Mount Type | Screw | |
| Material | Steel | |
| Shaft Diameter | 8mm | |
| Shaft Length | 21.5mm | |
| Width | 66mm | |
| Standards/Approvals | RoHS | |
| Depth | 66mm | |
| Length | 151mm | |
| Maximum Output Torque | 0.31Nm | |
| Series | 1S | |
| 모두 선택 | ||
|---|---|---|
브랜드 Omron | ||
Power Rating 100W | ||
Product Type AC Motor | ||
Sub Type Middle Inertia Type Servo Motor | ||
Supply Voltage 230V | ||
Number of Phases 1 | ||
Output Speed 3000rpm | ||
Mount Type Screw | ||
Material Steel | ||
Shaft Diameter 8mm | ||
Shaft Length 21.5mm | ||
Width 66mm | ||
Standards/Approvals RoHS | ||
Depth 66mm | ||
Length 151mm | ||
Maximum Output Torque 0.31Nm | ||
Series 1S | ||
The Omron professional range of 1S AC servo motor offers simplified machine design and maintenance. This compact and small size servo motor come with a 23-bit resolution encoder and are designed with a straight shaft with key and tap. It is another element to make up the 1S Servo system designed to optimise the full cycle. It is reliable and has excellent quality. This 1S series middle-inertia type AC servo motor has 23-bit incremental encoder and tap with brake. It has 0.318 Nm rated torque, 3000 rpm speed and 100 W power capacity. It operates on 230 VAC.
Multi-turn encoder design without mechanics: 16-bit,
65536 turns
Battery-free absolute multi-turn encoder or
incremental encoder
Pre-assembled motor cables
Designed for easy EMC compliance
관련된 링크들
- Omron 1S AC Motor, 100 W, 1 Phase, 230V, Screw Mounting
- Omron Accurax G5 AC Motor, 100 W, 1 Phase, 230V, Screw Mounting
- Omron G Series Reversible Servo Motor, 100 W, 230V, Flange Mounting
- Omron 1S AC Motor, 750 W, 1 Phase, 230V, Screw Mounting
- Omron 1S AC Motor, 50 W, 1 Phase, 230V, Screw Mounting
- Omron 1S AC Motor, 400 W, 1 Phase, 230V, Screw Mounting
- Omron 1S AC Motor, 900 W, 1 Phase, 230V, Screw Mounting
- Omron 1S AC Motor, 200 W, 1 Phase, 230V, Screw Mounting