STMicroelectronics, High Voltage Switcher, 800V 16-Pin, SOIC
- RS 제품 번호:
- 907-4735
- 제조사 부품 번호:
- VIPER38LD
- 제조업체:
- STMicroelectronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩10,940.00
일시적 품절
- 2027년 5월 03일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 - 10 | ₩2,188.00 | ₩10,940.00 |
| 15 - 20 | ₩2,140.00 | ₩10,700.00 |
| 25 + | ₩2,100.00 | ₩10,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 907-4735
- 제조사 부품 번호:
- VIPER38LD
- 제조업체:
- STMicroelectronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STMicroelectronics | |
| Maximum Input Voltage | 23.5V | |
| Product Type | High Voltage Switcher | |
| Maximum Output Voltage | 800V | |
| Output Power | 18W | |
| Mount Type | Surface | |
| Switching Frequency | 60MHz | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Minimum Input Voltage | 8.5V | |
| Topology | Flyback | |
| Maximum Duty Cycle | 80% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4mm | |
| Series | VIPER38 | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Supply Current | 700μA | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STMicroelectronics | ||
Maximum Input Voltage 23.5V | ||
Product Type High Voltage Switcher | ||
Maximum Output Voltage 800V | ||
Output Power 18W | ||
Mount Type Surface | ||
Switching Frequency 60MHz | ||
Pin Count 16 | ||
Package Type SOIC | ||
Minimum Input Voltage 8.5V | ||
Topology Flyback | ||
Maximum Duty Cycle 80% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 4mm | ||
Series VIPER38 | ||
Length 10mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Supply Current 700μA | ||
Automotive Standard No | ||
VIPerPlus High-Voltage Off-Line Converters, STMicroelectronics
The VIPerPlus series of high-voltage converters combine an 800V avalanche-rugged MOSFET, that allows ultra-wide range mains voltage input, with a leading-edge PWM controller. VIPerPlus fixed frequency off-line converters enable SMPS designs meeting the most demanding energy saving regulations with enhanced reliability and scalability. It also comes with the largest choice of protection schemes and supports different topologies.
AC/DC Converters, STMicroelectronics
관련된 링크들
- STMicroelectronics, High Voltage Switcher, 800V 16-Pin, SOIC VIPER38LD
- STMicroelectronics, High Voltage Switcher 500 mA, 1.05kV 16-Pin, SOIC VIPER265KDTR
- STMicroelectronics, High Voltage Switcher 504 mA 10-Pin, SSOP
- STMicroelectronics, High Voltage Switcher 389 mA 10-Pin, SSOP
- STMicroelectronics, High Voltage Switcher 504 mA 10-Pin, SSOP VIPER114XSTR
- STMicroelectronics, High Voltage Switcher 389 mA 10-Pin, SSOP VIPER113LSTR
- STMicroelectronics, High Voltage Switcher 620 mA 10-Pin, SSOP VIPER115HSTR
- STMicroelectronics, High Voltage Switcher 650 mA 10-Pin, SSOP VIPER222LSTR