STMicroelectronics, High Voltage Switcher 504 mA 10-Pin, SSOP

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
203-3528
제조사 부품 번호:
VIPER114XSTR
제조업체:
STMicroelectronics
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

STMicroelectronics

Maximum Input Voltage

30V

Product Type

High Voltage Switcher

Output Power

12W

Mount Type

Surface

Pin Count

10

Switching Frequency

60kHz

Maximum Output Current

504mA

Package Type

SSOP

Minimum Input Voltage

4.5V

Topology

Flyback

Minimum Operating Temperature

-40°C

Maximum Duty Cycle

80%

Maximum Operating Temperature

150°C

Series

VIPER11

Standards/Approvals

No

Width

6.2mm

Height

5mm

Length

5mm

Supply Current

1.25mA

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics is an energy-saving, off-line high voltage converter. It integrates a 800 V avalanche-rugged power MOSFET with PWM current mode control in a smart way. The power MOSFET with 800 V breakdown voltage allows the extended input voltage range to be applied also the size of the DRAIN snubber circuit to be reduced. It meets the most stringent energy-saving standards as it has very low consumption and operates in pulse frequency modulation under light load. An integrated HV start-up, sense- FET, error amplifier and oscillator with jitter allow a complete application to be designed with the minimum number of components.

Design of buck, fly back and buck boost converters is supported

Pulse-skip protection in order to prevent flux-runaway

Embedded thermal shutdown

Has a built-in soft-start for improved system reliability

관련된 링크들