Recom, AC/DC Converter 2.71 A, 48V dc, 48 V dc, Open Frame RACM130E-48SK/OF

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
274-5361
제조사 부품 번호:
RACM130E-48SK/OF
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Maximum Input Voltage

264V ac

Product Type

AC/DC Converter

Maximum Output Voltage

48V dc

Mount Type

Chassis

Output Power

130W

Maximum Output Current

2.71A

Package Type

Open Frame

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

45°C

Length

101.6mm

Height

32mm

Width

50.8mm

Standards/Approvals

EN60601‑1‑2, LPS & reinforced Class II insulation, CE, UL62368‑1, REACH & RoHS, EN55032 Class B EMC, EN62368‑1, EN60335‑1, CB

Series

RACM130E

Automotive Standard

No

Minimum Output Voltage

48V dc

COO (Country of Origin):
CN
The Recom AC/DC power supply provides up to 130W output to drive dynamic loads and is certified to safety standards for the medical, ITE, industrial and household markets. The input is wide-range for nominal and the output is tightly regulated.

Most versatile

Easy system integration

관련된 링크들