Recom, AC/DC Converter 8.66 A, 15V dc, 15 V dc, Open Frame RACM130E-15SK/OF
- RS 제품 번호:
- 274-5352
- 제조사 부품 번호:
- RACM130E-15SK/OF
- 제조업체:
- Recom
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 274-5352
- 제조사 부품 번호:
- RACM130E-15SK/OF
- 제조업체:
- Recom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Recom | |
| Maximum Input Voltage | 264V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 15V dc | |
| Mount Type | Chassis | |
| Output Power | 130W | |
| Maximum Output Current | 8.66A | |
| Package Type | Open Frame | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CB, EN62368‑1, EN60335‑1, LPS & reinforced Class II insulation, CE, EN60601‑1‑2, UL62368‑1, REACH & RoHS, EN55032 Class B EMC | |
| Height | 32mm | |
| Length | 101.6mm | |
| Width | 50.8mm | |
| Series | RACM130E | |
| Minimum Output Voltage | 15V dc | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Recom | ||
Maximum Input Voltage 264V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 15V dc | ||
Mount Type Chassis | ||
Output Power 130W | ||
Maximum Output Current 8.66A | ||
Package Type Open Frame | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CB, EN62368‑1, EN60335‑1, LPS & reinforced Class II insulation, CE, EN60601‑1‑2, UL62368‑1, REACH & RoHS, EN55032 Class B EMC | ||
Height 32mm | ||
Length 101.6mm | ||
Width 50.8mm | ||
Series RACM130E | ||
Minimum Output Voltage 15V dc | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Recom AC/DC power supply provides up to 130W output to drive dynamic loads and is certified to safety standards for the medical, ITE, industrial and household markets. The input is wide-range for nominal and the output is tightly regulated.
Most versatile
Easy system integration
관련된 링크들
- Recom, AC/DC Converter 8.66 A, 15V dc, 15 V dc, Open Frame RACM130E-15SK/OF
- Recom, AC/DC Converter 6 A, 15V dc, 15 V dc, Open Frame RACM90-15SK/OF
- Recom, AC/DC Converter 2 A, 15V dc, 15 V dc 3-Pin, Open Frame RACM30-15SK/277/OF
- Recom, AC/DC Converter 5.42 A, 24V dc, 24 V dc, Open Frame RACM130E-24SK/OF
- Recom, AC/DC Converter 1.08 A, 12V dc, 12 V dc, Open Frame RACM130E-12SK/OF
- Recom, AC/DC Converter 2.71 A, 48V dc, 48 V dc, Open Frame RACM130E-48SK/OF
- Recom, AC/DC Converter 2.5 A, 24V, 24 V, Open Frame RACM60-24SK/OF
- Recom, AC/DC Converter 7.5 A, 12V dc, 12 V dc, Open Frame RACM90-12SK/OF