Recom, AC/DC Converter 1.67 A, 15V dc, 15 V dc 6-Pin RAC25-15SK/480

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
274-5229
제조사 부품 번호:
RAC25-15SK/480
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Maximum Input Voltage

528V ac

Product Type

AC/DC Converter

Maximum Output Voltage

15V dc

Output Power

25W

Mount Type

Through Hole

Pin Count

6

Maximum Output Current

1.67A

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Standards/Approvals

UL62368‑1, CE, EN60335‑1, REACH & RoHS, EN55032 Class B EMC, LPS & reinforced Class II insulation, EN62368‑1, EN60601‑1‑2, CB

Series

RAC25

Height

30.4mm

Length

83.23mm

Width

46.43mm

Automotive Standard

No

Minimum Output Voltage

15V dc

COO (Country of Origin):
CN
The Recom AC/DC Converter with ultra-wide input range is specially designed for harsh industrial conditions of overvoltage. This power supply is capable of operating over a wide temperature range by just adding an external fuse, and offer LPS limited outp

Global safety certifications

Extremely compact

관련된 링크들