Recom, AC/DC Converter 400 mA, 5V dc, 5 V dc 7-Pin, Standard RAC04-05DC/277

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
274-5162
제조사 부품 번호:
RAC04-05DC/277
제조업체:
Recom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Recom

Maximum Input Voltage

305V ac

Product Type

AC/DC Converter

Maximum Output Voltage

5V dc

Mount Type

Through Hole

Output Power

4W

Pin Count

7

Switching Frequency

67kHz

Maximum Output Current

400mA

Package Type

Standard

Minimum Input Voltage

80V ac

Topology

Regulated Flyback

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

CSA C22.2 No.60950-1-07, EN62368-1, REACH, EN60950-1, UL60950-1, CB, IEC60950-1, RoHS2+, EAC

Width

27.2mm

Length

36.7mm

Series

RAC04

Height

17.1mm

Minimum Output Current

-400mA

Minimum Output Voltage

5V dc

Supply Current

98mA

COO (Country of Origin):
TW
The Recom AC/DC Converter is a low cost power supply ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit proof isolated DC outputs and low standby power consumptio

Ultra low profile

Compact size

관련된 링크들